01005 RF Inductors - SMD

Results: 1 097
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Murata Electronics RF Inductors - SMD 3 632In Stock
15 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 1 nH 0.1 nH 900 mA 50 mOhms - 55 C + 125 C 14 13.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 450In Stock
60 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 1 nH 0.05 nH 900 mA 50 mOhms - 55 C + 125 C 14 18 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 7 165In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 1.5 nH 0.05 nH 700 mA 80 mOhms - 55 C + 125 C 14 14 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1.6 NH +-.1NH 9 924In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 1.6 nH 0.1 nH 700 mA 80 mOhms - 55 C + 125 C 14 14 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 17 415In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 1.7 nH 0.1 nH 700 mA 80 mOhms - 55 C + 125 C 14 14 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 7 520In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 1.8 nH 0.1 nH 700 mA 80 mOhms - 55 C + 125 C 14 10.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 357In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 1.8 nH 0.1 nH 700 mA 80 mOhms - 55 C + 125 C 14 13.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 5 615In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 20 nH 3 % 140 mA 2.26 Ohms - 55 C + 125 C 14 3 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 950In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 22 nH 3 % 140 mA 2.26 Ohms - 55 C + 125 C 14 3 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 692In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 2 nH 0.1 nH 700 mA 100 mOhms - 55 C + 125 C 14 11.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 480In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 2.2 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 040In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 2.4 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 230In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 2.4 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 11 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 8 787In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 2.5 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 110In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 2.5 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 11 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 9 223In Stock
15 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 2.6 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 430In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 2.6 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 11 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 630In Stock
45 000On Order
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 2.7 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 8.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 300In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 2.7 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 10.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6 660In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 2.8 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 8.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 764In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 2.8 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 10.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 3 NH +-.1NH 4 250In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 3 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 379In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 3.6 nH 0.1 nH 350 mA 300 mOhms - 55 C + 125 C 14 8.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12 093In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 4 nH 0.1 nH 350 mA 350 mOhms - 55 C + 125 C 14 6.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 940In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 4.3 nH 3 % 350 mA 350 mOhms - 55 C + 125 C 13 6.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel