0201 RF Inductors - SMD

Results: 2 470
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0201 2.2nH S-HQ SMD RF IND 13 140In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.2 nH 0.1 nH 700 mA 150 mOhms - 55 C + 125 C 16 13.2 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.2nH Tol 0.1nH AEC-Q200 14 617In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.2 nH 0.1 nH 700 mA 150 mOhms - 55 C + 125 C 16 13.2 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.3nH S-HQ SMD RF IND 11 886In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.3 nH 0.1 nH 700 mA 150 mOhms - 55 C + 125 C 16 12.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.3nH Tol 0.1nH AEC-Q200 2 745In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.3 nH 0.1 nH 700 mA 150 mOhms - 55 C + 125 C 16 12.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.4nH S-HQ SMD RF IND 15 732In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.4 nH 0.1 nH 700 mA 150 mOhms - 55 C + 125 C 16 11.7 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.4nH S-HQ SMD RF IND 13 270In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.4 nH 0.2 nH 700 mA 150 mOhms - 55 C + 125 C 16 11.7 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.5nH S-HQ SMD RF IND 13 760In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.5 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 11.1 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.5nH Tol 0.1nH AEC-Q200 1 935In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.5 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 11.1 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.6nH S-HQ SMD RF IND 12 373In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.6 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 11.1 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.6nH Tol 0.1nH AEC-Q200 915In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.6 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 11.1 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.7nH S-HQ SMD RF IND 36 520In Stock
30 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 10.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.7nH S-HQ SMD RF IND 12 700In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.2 nH 500 mA 250 mOhms - 55 C + 125 C 16 10.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.7nH S-HQ SMD RF IND 14 210In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.3 nH 500 mA 250 mOhms - 55 C + 125 C 16 10.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.8nH Tol 0.1nH AEC-Q200 3 025In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.8 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 10.6 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.9nH Tol 0.1nH AEC-Q200 1 875In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.9 nH 0.1 nH 450 mA 300 mOhms - 55 C + 125 C 16 10.8 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 30nH S-HQ SMD RF IND 30 339In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 30 nH 3 % 160 mA 2.7 Ohms - 55 C + 125 C 16 2.7 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 30nH Tol 3% AEC-Q200 14 598In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 30 nH 3 % 160 mA 2.7 Ohms - 55 C + 125 C 16 2.7 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 33nH S-HQ SMD RF IND 19 896In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 33 nH 5 % 160 mA 2.8 Ohms - 55 C + 125 C 14 2.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 36nH S-HQ SMD RF IND 571In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 36 nH 3 % 160 mA 2.8 Ohms - 55 C + 125 C 14 2.4 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 36nH Tol 3% AEC-Q200 14 915In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 36 nH 3 % 160 mA 2.8 Ohms - 55 C + 125 C 14 2.4 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 39nH S-HQ SMD RF IND 8 677In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 39 nH 3 % 160 mA 3 Ohms - 55 C + 125 C 14 2.3 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 39nH S-HQ SMD RF IND 8 128In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 39 nH 5 % 160 mA 3 Ohms - 55 C + 125 C 14 2.3 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 3.0nH Tol 0.1nH AEC-Q200 8 101In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3 nH 0.1 nH 450 mA 300 mOhms - 55 C + 125 C 16 10.3 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.0nH S-HQ SMD RF IND 8 559In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3 nH 0.2 nH 450 mA 300 mOhms - 55 C + 125 C 16 10.3 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.0nH S-HQ SMD RF IND 2 520In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3 nH 0.3 nH 450 mA 300 mOhms - 55 C + 125 C 16 10.3 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel