0201 RF Inductors - SMD

Results: 2 470
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0201 1.4nH Hi-Q SMD RF IND 9 905In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.4 nH 0.1 nH 800 mA 90 mOhms - 55 C + 125 C 14 11.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.5nH Hi-Q SMD RF IND 11 500In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.5 nH 0.1 nH 800 mA 100 mOhms - 55 C + 125 C 14 14.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.5nH Hi-Q SMD RF IND 15 630In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.5 nH 0.2 nH 800 mA 100 mOhms - 55 C + 125 C 14 14.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.5nH Hi-Q SMD RF IND 13 129In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.5 nH 0.3 nH 800 mA 100 mOhms - 55 C + 125 C 14 14.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.5nH Hi-Q AEC Q200 RF IND 13 995In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.5 nH 0.3 nH 800 mA 100 mOhms - 55 C + 125 C 14 14.9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.6nH Hi-Q SMD RF IND 11 010In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 700 mA 100 mOhms - 55 C + 125 C 14 13.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.6nH Hi-Q AEC Q200 RF IND 11 978In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 700 mA 100 mOhms - 55 C + 125 C 14 13.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.6nH Hi-Q SMD RF IND 12 985In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.2 nH 700 mA 100 mOhms - 55 C + 125 C 14 13.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.7nH Hi-Q SMD RF IND 16 530In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.7 nH 0.1 nH 700 mA 100 mOhms - 55 C + 125 C 14 12.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.8nH Hi-Q SMD RF IND 15 815In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.1 nH 700 mA 100 mOhms - 55 C + 125 C 14 10.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.8nH Hi-Q SMD RF IND 11 644In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.2 nH 700 mA 100 mOhms - 55 C + 125 C 14 10.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.8nH Hi-Q AEC Q200 RF IND 3 250In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.2 nH 700 mA 100 mOhms - 55 C + 125 C 14 10.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.8nH Hi-Q SMD RF IND 673In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.3 nH 700 mA 100 mOhms - 55 C + 125 C 14 10.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.9nH Hi-Q SMD RF IND 7 709In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.9 nH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 14 10.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 20nH Hi-Q SMD RF IND 10 936In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 20 nH 3 % 150 mA 1.9 Ohms - 55 C + 125 C 14 3.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD nH ohms mA 13 670In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 20 nH 5 % 150 mA 1.9 Ohms - 55 C + 125 C 14 3.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 22nH Hi-Q SMD RF IND 15 040In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 22 nH 3 % 150 mA 1.9 Ohms - 55 C + 125 C 14 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 22nH Hi-Q AEC Q200 RF IND 4 444In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 22 nH 3 % 150 mA 1.9 Ohms - 55 C + 125 C 14 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 22nH Hi-Q SMD RF IND 7 439In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 22 nH 5 % 150 mA 1.9 Ohms - 55 C + 125 C 14 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 24nH Hi-Q AEC Q200 RF IND 11 048In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 24 nH 5 % 140 mA 2.1 Ohms - 55 C + 125 C 14 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 27nH Hi-Q SMD RF IND 11 216In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 27 nH 3 % 140 mA 2.1 Ohms - 55 C + 125 C 14 2.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.0nH Hi-Q SMD RF IND 32 837In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH Hi-Q SMD RF IND 4 749In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH Hi-Q AEC Q200 RF IND 14 700In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH Hi-Q SMD RF IND 21 908In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.3 nH 600 mA 100 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel