0201 RF Inductors - SMD

Results: 2 470
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0201 7.5nH Hi-Q SMD RF IND 20 077In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 7.5 nH 3 % 300 mA 800 mOhms - 55 C + 125 C 14 5.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 7.5nH Hi-Q SMD RF IND 8 769In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 7.5 nH 5 % 300 mA 800 mOhms - 55 C + 125 C 14 5.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 7.5nH Hi-Q AEC Q200 RF IND 5 900In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 7.5 nH 5 % 300 mA 800 mOhms - 55 C + 125 C 14 5.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 82nH Hi-Q SMD RF IND 14 850In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 82 nH 5 % 80 mA 4 Ohms - 55 C + 125 C 9 1.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 8.2nH Hi-Q SMD RF IND 18 794In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 8.2 nH 3 % 250 mA 850 mOhms - 55 C + 125 C 14 5.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 8.2nH Hi-Q SMD RF IND 14 700In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 8.2 nH 5 % 250 mA 850 mOhms - 55 C + 125 C 14 5.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 8.2nH Hi-Q AEC Q200 RF IND 12 889In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 8.2 nH 5 % 250 mA 850 mOhms - 55 C + 125 C 14 5.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 9.1nH Hi-Q SMD RF IND 24 664In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 9.1 nH 3 % 250 mA 900 mOhms - 55 C + 125 C 14 5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 9.1nH Hi-Q SMD RF IND 1 573In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 9.1 nH 5 % 250 mA 900 mOhms - 55 C + 125 C 14 5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.2nH HiQ/C SMD RF IND 6 558In Stock
30 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.2 nH 0.2 nH 1.4 A 54 mOhms - 55 C + 125 C 10 7.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-PPA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.3nH HiQ/C SMD RF IND 292In Stock
15 000On Order
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3.3 nH 0.2 nH 1.2 A 80 mOhms - 55 C + 125 C 10 5.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-PPA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.9nH HiQ/C SMD RF IND 5 117In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3.9 nH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 10 5.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-PPA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 4.7nH HiQ/C SMD RF IND 27 128In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 4.7 nH 5 % 900 mA 138 mOhms - 55 C + 125 C 10 5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-PPA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 100nH Hi-Q SMD RF IND 400In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 100 nH 3 % 80 mA 4.5 Ohms - 55 C + 125 C 9 1.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 100nH Hi-Q AEC Q200 RF IND 12 801In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 100 nH 3 % 80 mA 4.5 Ohms - 55 C + 125 C 9 1.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 100nH Hi-Q SMD RF IND 13 161In Stock
30 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 100 nH 5 % 80 mA 4.5 Ohms - 55 C + 125 C 9 1.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 120nH Hi-Q SMD RF IND 20 856In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 120 nH 3 % 80 mA 5 Ohms - 55 C + 125 C 9 1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 120nH Hi-Q SMD RF IND 14 615In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 120 nH 5 % 80 mA 5 Ohms - 55 C + 125 C 9 1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 0.3nH StdQ SMD RF IND 8 765In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 300 pH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.3nH StdQ AEC Q200 RF IND 9 020In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 300 pH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.4nH StdQ SMD RF IND 9 119In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 400 pH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.4nH StdQ AEC Q200 RF IND 12 725In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 400 pH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.5nH StdQ SMD RF IND 13 853In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 500 pH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.5nH StdQ AEC Q200 RF IND 13 700In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 500 pH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.6nH StdQ SMD RF IND 7 820In Stock
30 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 600 pH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel