0201 RF Inductors - SMD

Results: 2 470
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0201 7.5nH StdQ AEC Q200 RF IND 13 305In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 7.5 nH 5 % 200 mA 700 mOhms - 55 C + 125 C 5 5.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 82nH StdQ SMD RF IND 12 627In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 82 nH 5 % 50 mA 4 Ohms - 55 C + 125 C 5 1.08 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 8.2nH StdQ SMD RF IND 15 234In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 8.2 nH 5 % 200 mA 700 mOhms - 55 C + 125 C 5 4.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 9.1nH StdQ SMD RF IND 14 009In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 9.1 nH 5 % 200 mA 800 mOhms - 55 C + 125 C 5 4.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 100nH StdQ SMD RF IND 7 839In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 100 nH 5 % 50 mA 4.5 Ohms - 55 C + 125 C 5 940 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 150nH StdQ SMD RF IND 2 554In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 150 nH 5 % 50 mA 8 Ohms - 55 C + 125 C 5 770 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 160nH StdQ SMD RF IND 13 260In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 160 nH 5 % 50 mA 8.3 Ohms - 55 C + 125 C 5 730 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 180nH StdQ SMD RF IND 19 718In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 180 nH 5 % 50 mA 8.5 Ohms - 55 C + 125 C 5 680 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 180nH StdQ AEC Q200 RF IND 24 405In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 180 nH 5 % 50 mA 8.5 Ohms - 55 C + 125 C 5 680 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 0.5nH Unshld 10% 1.25A 20mOhms 1 472In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 500 pH 10 % 1.25 A 20 mOhms - 40 C + 125 C 43 23.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 0.1nH+/-0.2nHRL 3 079In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound 0201 (0603 metric) Unshielded 100 pH 0.2 nH 400 mA 200 mOhms 8 9 GHz Standard 0.6 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,0.30.1nH,850mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 300 pH 0.1 nH 850 mA 70 mOhms - 55 C + 125 C 11 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,0.40.1nH,850mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 400 pH 0.1 nH 850 mA 70 mOhms - 55 C + 125 C 11 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,0.50.1nH,850mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 500 pH 0.1 nH 850 mA 80 mOhms - 55 C + 125 C 11 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,0.60.1nH,850mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 600 pH 0.1 nH 850 mA 80 mOhms - 55 C + 125 C 11 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,0.70.1nH,750mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 700 pH 0.1 nH 750 mA 90 mOhms - 55 C + 125 C 12 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,0.80.1nH,750mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 800 pH 0.1 nH 750 mA 100 mOhms - 55 C + 125 C 12 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,0.90.1nH,700mA 10 500In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 900 pH 0.1 nH 700 mA 120 mOhms - 55 C + 125 C 12 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,10nH3%,250mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 10 nH 3 % 250 mA 700 mOhms - 55 C + 125 C 11 4 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,12nH3%,250mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 12 nH 3 % 250 mA 750 mOhms - 55 C + 125 C 11 3.7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,15nH3%,250mA 11 996In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 15 nH 3 % 250 mA 850 mOhms - 55 C + 125 C 11 3.1 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,18nH3%,200mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 18 nH 3 % 200 mA 1 Ohms - 55 C + 125 C 11 2.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,10.1nH,600mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 1 nH 0.1 nH 600 mA 140 mOhms - 55 C + 125 C 12 17 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,1.10.1nH,600mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 1.1 nH 0.1 nH 600 mA 140 mOhms - 55 C + 125 C 12 17 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,1.20.1nH,600mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 1.2 nH 0.1 nH 600 mA 140 mOhms - 55 C + 125 C 12 15 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel