0201 RF Inductors - SMD

Results: 2 470
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,1.30.1nH,600mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 1.3 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 12 15 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,1.40.1nH,600mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 1.4 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 12 14 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,1.50.1nH,600mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 1.5 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 12 13.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,1.60.1nH,600mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 1.6 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 12 13 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,1.70.1nH,500mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 1.7 nH 0.1 nH 500 mA 190 mOhms - 55 C + 125 C 12 12.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,1.80.1nH,500mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 1.8 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 12 12.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,1.90.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 1.9 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 12 12.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,22nH3%,150mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 22 nH 3 % 150 mA 1.2 Ohms - 55 C + 125 C 9 2.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,27nH3%,140mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 27 nH 3 % 140 mA 1.8 Ohms - 55 C + 125 C 9 1.8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,20.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 2 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 12 12.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,2.10.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 2.1 nH 0.1 nH 450 mA 220 mOhms - 55 C + 125 C 12 12 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,2.20.1nH,450mA 11 820In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 2.2 nH 0.1 nH 450 mA 220 mOhms - 55 C + 125 C 12 12 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,2.30.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 2.3 nH 0.1 nH 450 mA 240 mOhms - 55 C + 125 C 12 11.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,2.40.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 2.4 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 12 11 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,2.50.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 2.5 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 12 11 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,2.60.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 2.6 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 12 11 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,2.70.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 2.7 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 12 11 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,2.80.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 2.8 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 12 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,2.90.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 2.9 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 12 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,33nH5%,120mA 11 840In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 33 nH 5 % 120 mA 2.1 Ohms - 55 C + 125 C 33 1.7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,39nH5%,120mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 39 nH 5 % 120 mA 2.4 Ohms - 55 C + 125 C 39 1.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,30.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 3 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 12 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,3.10.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 3.1 nH 0.1 nH 450 mA 300 mOhms - 55 C + 125 C 12 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,3.20.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 3.2 nH 0.1 nH 450 mA 300 mOhms - 55 C + 125 C 12 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,3.30.1nH,400mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer RF Inductor 0201 (0603 metric) Shielded 3.3 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 12 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603G Reel, Cut Tape, MouseReel