0201 RF Inductors - SMD

Results: 2 470
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,1.30.1nH,600mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 1.3 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 17 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,1.40.1nH,600mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 1.4 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 16 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,1.50.1nH,600mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 1.5 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 15 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,1.60.1nH,600mA 11 840In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 1.6 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 15 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,1.70.1nH,600mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 1.7 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 15 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,1.80.1nH,600mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 1.8 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 15 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,1.90.1nH,600mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 1.9 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 12.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,20.1nH,600mA 11 960In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 2 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 12.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,2.10.1nH,600mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 2.1 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 11 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,2.20.1nH,600mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 2.2 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 11 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,2.30.1nH,500mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 2.3 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,2.40.1nH,500mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 2.4 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,2.50.1nH,500mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 2.5 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,2.60.1nH,500mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 2.6 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,2.70.1nH,500mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 2.7 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,2.80.1nH,500mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 2.8 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,2.90.1nH,500mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 2.9 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,30.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 3 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 14 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,3.10.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 3.1 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 14 8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,3.20.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 3.2 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 14 8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,3.30.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 3.3 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 14 8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,3.40.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 3.4 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 14 7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,3.50.1nH,450mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 3.5 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 14 7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,3.60.1nH,400mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 3.6 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 14 6 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,3.70.1nH,400mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 3.7 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 14 6 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel