0402 1005 RF Inductors - SMD

Results: 5 040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD 56nH Tol 5% 0402 200 mA DCR=1.1 Ohms 28 307In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 56 nH 5 % 200 mA 1.1 Ohms - 40 C + 85 C 8 1 GHz Standard 1 mm 0.5 mm 0.5 mm LCCI Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9nH 7.8% 37 704In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 3.9 nH 0.3 nH 300 mA 190 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7nH 6.4% 13 157In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 0.3 nH 300 mA 230 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 6.8nH 10% 5 602In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 6.8 nH 5 % 300 mA 290 mOhms - 55 C + 125 C 8 4.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 43nH 100mA DCR=810mOhms 5% AEC-Q200 262In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0402 (1005 metric) Unshielded 43 nH 5 % 100 mA 810 mOhms - 40 C + 125 C 25 2.03 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MCI 68nH 1.25 Ohms Q-Factor=8 AEC-Q200 12 894In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Shielded 68 nH 5 % 180 mA 1.25 Ohms - 55 C + 125 C 8 800 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WE-MCI Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7 999In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 7.5 nH 5 % 550 mA 240 mOhms - 55 C + 125 C 8 4.2 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 106In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.4 nH 0.2 nH 850 mA 110 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape
Murata Electronics RF Inductors - SMD 10 112In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.2 nH 800 mA 120 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 624In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 33 nH 2 % 350 mA 580 mOhms - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7 793In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.4 nH 0.2 nH 1 A 60 mOhms - 55 C + 125 C 23 6.5 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 56nH 180mA POWRTRN 5 620In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 56 nH 5 % 180 mA 1.8 Ohms - 55 C + 125 C 22 1.2 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 968In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 11 nH 2 % 450 mA 220 mOhms - 55 C + 125 C 23 3 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7 907In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 4.3 nH 0.3 nH 800 mA 100 mOhms - 55 C + 125 C 23 5 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WZ_02 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 4 405In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 16 nH 5 % 1 A 126 mOhms - 55 C + 125 C 31 5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6 059In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 1.3 nH 0.5 nH 3.15 A 12 mOhms - 55 C + 125 C 20 18 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7 992In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 1.6 nH 0.5 nH 1.45 A 45 mOhms - 55 C + 125 C 20 18 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7 838In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 30 nH 3 % 270 mA 580 mOhms - 55 C + 125 C 25 3.3 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 336In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 3 nH 0.2 nH 750 mA 70 mOhms - 55 C + 125 C 20 15 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7 109In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 3.2 nH 0.2 nH 500 mA 170 mOhms - 55 C + 125 C 15 14 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 250In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 3.2 nH 0.5 nH 500 mA 170 mOhms - 55 C + 125 C 15 14 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 889In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 3.8 nH 0.2 nH 900 mA 40 mOhms - 55 C + 125 C 30 7 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 843In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 4.1 nH 0.2 nH 1.8 A 44 mOhms - 55 C + 125 C 30 9.6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 727In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 4.5 nH 0.2 nH 750 mA 70 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 273In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 4.5 nH 0.5 nH 750 mA 70 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel