0402 RF Inductors - SMD

Results: 5 417
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 24nH S-HQ AEC Q200 RF IND 3 799In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 24 nH 2 % 230 mA 1.2 Ohms - 55 C + 125 C 20 2.8 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 62nH S-HQ SMD RF IND 9 800In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 62 nH 2 % 180 mA 1.9 Ohms - 55 C + 125 C 22 1.6 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 91nH S-HQ SMD RF IND 2 980In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 91 nH 5 % 160 mA 2.3 Ohms - 55 C + 125 C 23 1.4 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 120nH S-HQ AEC Q200 RF IND 7 124In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 120 nH 5 % 140 mA 2.7 Ohms - 55 C + 125 C 22 1.2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 10nH Unshld 5% 1.5A 73mOhms 2 950In Stock
6 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 10 nH 5 % 1.5 A 73 mOhms - 40 C + 125 C 148 7.39 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 39nH Unshld 5% 670mA 375mOhms 2 488In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 39 nH 5 % 670 mA 375 mOhms - 40 C + 125 C 68 3.86 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 7.5nH Unshld 5% 1.65A 63mOhms 2 069In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 7.5 nH 5 % 1.65 A 63 mOhms - 40 C + 125 C 140 8.4 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 91nH Unshld 5% 360mA DCR=1119mOhms 2 835In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 91 nH 5 % 360 mA 1.12 Ohms - 40 C + 125 C 48 2.82 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 390nH Unshld 5% 170mA 2.35 Ohms 1 763In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 390 nH 5 % 170 mA 2.35 Ohms - 40 C + 125 C 11 260 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 600nH Unshld 5% 130mA 3.78 Ohms 441In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 600 nH 5 % 130 mA 3.78 Ohms - 40 C + 125 C 12 440 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 6 761In Stock
Min.: 1
Mult.: 1
: 4 000

0402 (1005 metric) Unshielded 330 nH 5 % 350 mA 680 mOhms 350 mA - 40 C + 105 C 11 820 MHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.0nH S-HQ AEC Q200 RF IND 17 090In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2 nH 0.1 nH 1 A 50 mOhms - 55 C + 125 C 23 11.5328 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.4nH S-HQ AEC Q200 RF IND 2 613In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.4 nH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 23 9.8 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.20 uH 0.015 A 1200.00 mOhm 8 830In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer Ferrite Chip Inductor 0402 (1005 metric) Shielded 1.2 uH 10 % 15 mA 1.2 Ohms - 55 C + 125 C 20 35 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AIML-0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 0.150 A 750.00 mOhm 8 550In Stock
Min.: 1
Mult.: 1
: 10 000

Ceramic Wirewound RF Inductor 0402 (1005 metric) Unshielded 47 nH 2 % 150 mA 750 mOhms 20 2.1 GHz Standard 1.1 mm 0.6 mm 0.66 mm Ceramic AISC-0402 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 250nH Unshld 5% 520mA 360mOhms 1 013In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 250 nH 5 % 520 mA 360 mOhms - 40 C + 85 C 900 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 270nH Unshld 5% 360mA 550mOhms 1 973In Stock
4 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 270 nH 5 % 360 mA 550 mOhms - 40 C + 85 C 860 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 470nH Unshld 5% 310mA 730mOhms 1 929In Stock
2 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 470 nH 5 % 310 mA 730 mOhms - 40 C + 85 C 650 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 30nH Unshld 5% 810mA 245mOhms 849In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 30 nH 5 % 810 mA 245 mOhms - 40 C + 125 C 62 4.15 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 56nH Unshld 5% 460mA 690mOhms 1 362In Stock
4 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 56 nH 5 % 460 mA 690 mOhms - 40 C + 125 C 54 3.21 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 9nH Unshld 5% 1.6A 70mOhms 1 926In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 9 nH 5 % 1.6 A 70 mOhms - 40 C + 125 C 142 7.28 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 300nH Unshld 5% 190mA 2.15 Ohms 1 592In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 300 nH 5 % 190 mA 2.15 Ohms - 40 C + 125 C 11 600 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1nH 2 504In Stock
Min.: 1
Mult.: 1
: 5 000

Thin Film 0402 (1005 metric) Unshielded 1 nH 0.05 nH 500 mA 150 mOhms - 55 C + 125 C 20 20 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 33nH 5% 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Molded 0402 (1005 metric) 33 nH 5 %, 2 % 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 22nH S-HQ AEC Q200 RF IND 9 947In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 22 nH 5 % 230 mA 1.1 Ohms - 55 C + 125 C 20 2.9 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel