0402 RF Inductors - SMD

Results: 5 417
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 27nH S-HQ AEC Q200 RF IND 9 442In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 27 nH 2 % 230 mA 1.3 Ohms - 55 C + 125 C 20 2.6 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 39nH S-HQ AEC Q200 RF IND 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 39 nH 5 % 190 mA 1.5 Ohms - 55 C + 125 C 20 2.1 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 43nH S-HQ AEC Q200 RF IND 9 998In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 43 nH 5 % 190 mA 1.6 Ohms - 55 C + 125 C 22 2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 110nH S-HQ SMD RF IND 9 858In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 110 nH 3 % 150 mA 2.7 Ohms - 55 C + 125 C 22 1.2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 180mA, 0.15 H, 630mO 4 872In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Shielded 150 nH 5 % 180 mA 630 mOhms - 55 C + 125 C 15 650 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 51nH Unshld 5% 1.1A 70mOhms 1 019In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 51 nH 5 % 1.1 A 70 mOhms - 40 C + 85 C 1.93 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 22nH Unshld 5% 970mA 190mOhms 1 954In Stock
4 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 22 nH 5 % 970 mA 190 mOhms - 40 C + 125 C 83 4.95 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 23nH Unshld 5% 970mA 176.5mOhms 497In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 23 nH 5 % 970 mA 176.5 mOhms - 40 C + 125 C 89 4.98 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 33nH Unshld 5% 780mA 288mOhms 2 099In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 33 nH 5 % 780 mA 288 mOhms - 40 C + 125 C 76 4.18 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 43nH Unshld 5% 640mA 430mOhms 2 512In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 43 nH 5 % 640 mA 430 mOhms - 40 C + 125 C 54 3.82 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 100nH Unshld 5% 310mA 1.507 Ohms 983In Stock
4 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 100 nH 5 % 310 mA 1.51 Ohms - 40 C + 125 C 51 2.38 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 19nH S-HQ AEC Q200 RF IND 8 845In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 19 nH 2 % 260 mA 800 mOhms - 55 C + 125 C 20 3.2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.0nH S-HQ AEC Q200 RF IND 15 600In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.1 nH 1.2 A 30 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 27nH S-HQ AEC Q200 RF IND 9 447In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 27 nH 5 % 230 mA 1.3 Ohms - 55 C + 125 C 20 2.6 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 30nH S-HQ AEC Q200 RF IND 9 815In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 30 nH 5 % 220 mA 1.3 Ohms - 55 C + 125 C 20 2.4 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 160nH S-HQ SMD RF IND 6 795In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 160 nH 2 % 90 mA 5.8 Ohms - 55 C + 125 C 22 1 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.7nH StdQ AEC Q200 RF IND 8 761In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.3 nH 800 mA 150 mOhms - 55 C + 125 C 7 7.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.9nH StdQ AEC Q200 RF IND 3 291In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 3.9 nH 0.3 nH 700 mA 200 mOhms - 55 C + 125 C 8 6.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.80 uH 0.015 A 1450.00 mOhm 7 075In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer Ferrite Chip Inductor 0402 (1005 metric) Shielded 1.8 uH 10 % 15 mA 1.45 Ohms - 55 C + 125 C 20 30 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AIML-0402 Reel, Cut Tape
Coilcraft RF Inductors - SMD 1005 36nH Unshld 5% 1.3A 75mOhms 2 230In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 36 nH 5 % 1.3 A 75 mOhms - 40 C + 85 C 2.3 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 11nH Unshld 2% 1.45A 78.2mOhms 3 463In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 11 nH 2 % 1.45 A 78.2 mOhms - 40 C + 125 C 134 5.28 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 6.2nH Unshld 5% 1.8A 57mOhms 1 918In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 6.2 nH 5 % 1.8 A 57 mOhms - 40 C + 125 C 146 9.2 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 270nH Unshld 5% 190mA 1.95 Ohms 1 640In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 270 nH 5 % 190 mA 1.95 Ohms - 40 C + 125 C 11 590 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 330nH Unshld 5% 170mA 2.23 Ohms 1 356In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 330 nH 5 % 170 mA 2.23 Ohms - 40 C + 125 C 11 513 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 560nH Unshld 5% 140mA 3.7 Ohms 1 791In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 560 nH 5 % 140 mA 3.7 Ohms - 40 C + 125 C 12 420 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel