0402 RF Inductors - SMD

Results: 5 417
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 300nH StdQ SMD RF IND 24 185In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 300 nH 5 % 50 mA 6.5 Ohms - 55 C + 125 C 6 400 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 160nH 5% 0.52ohm 350mA 14 298In Stock
Min.: 1
Mult.: 1
: 10 000

NFC Inductor 0402 (1005 metric) Shielded 160 nH 5 % 400 mA 520 mOhms 450 mA - 55 C + 125 C 15 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 8.2nH Tol 5% 0402 50 0mA DCR=0.28 Ohms 22 301In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 8.2 nH 5 % 500 mA 280 mOhms - 40 C + 85 C 8 3.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic LCCI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 51nH 100mA DCR=820mOhms 5% AEC-Q200 2 895In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0402 (1005 metric) Unshielded 51 nH 5 % 100 mA 820 mOhms - 40 C + 125 C 25 1.75 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 320In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.3 nH 0.3 nH 300 mA 90 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 638In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.6 nH 0.2 nH 1 A 70 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 357In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 82 nH 5 % 200 mA 1.2 Ohms - 55 C + 125 C 8 700 MHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 850In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 9.1 nH 3 % 500 mA 260 mOhms - 55 C + 125 C 8 3.4 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 573In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 5.1 nH 0.3 nH 650 mA 180 mOhms - 55 C + 125 C 8 5.3 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 841In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 150 nH 2 % 150 mA 2.99 Ohms - 55 C + 125 C 8 550 MHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 0.8nH 1200mA POWRTRN 9 160In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 800 pH 0.3 nH 1.2 A 30 mOhms - 55 C + 125 C 15 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 021In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 13 nH 3 % 400 mA 260 mOhms - 55 C + 125 C 23 2.8 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.1 NH +-.1NH 14 002In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.1 nH 0.1 nH 1.2 A 30 mOhms - 55 C + 125 C 14 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 91nH 160mA POWRTRN 7 000In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 91 nH 5 % 160 mA 2.3 Ohms - 55 C + 125 C 23 900 MHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 125In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 1.7 nH 0.2 nH 640 mA 100 mOhms - 55 C + 125 C 10 17 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 914In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 20 nH 5 % 370 mA 270 mOhms - 55 C + 125 C 25 4 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11 001In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 2.2 nH 0.5 nH 2.53 A 22 mOhms - 55 C + 125 C 30 15.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 4 534In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 2.4 nH 0.2 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 430In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 2.4 nH 0.5 nH 2.53 A 22 mOhms - 55 C + 125 C 30 15.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 5 315In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 2.5 nH 0.5 nH 2.1 A 30 mOhms - 55 C + 125 C 30 15.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 742In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 2.6 nH 0.2 nH 1.95 A 35 mOhms - 55 C + 125 C 30 14.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 275In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 2.8 nH 0.5 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 948In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 2.9 nH 0.2 nH 750 mA 70 mOhms - 55 C + 125 C 20 15 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 747In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 3.4 nH 0.5 nH 1.95 A 30 mOhms - 55 C + 125 C 30 10 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6 966In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 3.5 nH 0.5 nH 1.95 A 30 mOhms - 55 C + 125 C 30 10 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel