0603 1608 RF Inductors - SMD

Results: 3 426
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns RF Inductors - SMD 1.5nH .3% MultiLayer High Frequency 7 427In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 1.5 nH 0.3 nH 300 mA 100 mOhms - 55 C + 125 C 8 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic CI160808 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 1.8nH .3% MultiLayer High Frequency 8 860In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 1.8 nH 0.3 nH 300 mA 120 mOhms - 55 C + 125 C 8 3.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic CI160808 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 2.2nH .3% MultiLayer High Frequency 9 078In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 2.2 nH 0.3 nH 300 mA 160 mOhms - 55 C + 125 C 8 3.6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic CI160808 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 3.9nH .3% MultiLayer High Frequency 7 742In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 3.9 nH 0.3 nH 300 mA 250 mOhms - 55 C + 125 C 10 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic CI160808 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind1.6x.8x.8mm,68nH5%0.3A,non-shdSMD 7 771In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 68 nH 5 % 300 mA 1.2 Ohms - 55 C + 125 C 10 700 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic CI160808 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 150nH 5% MultiLayer High Frequency 7 024In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 150 nH 5 % 300 mA 2.4 Ohms - 55 C + 125 C 8 500 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic CI160808 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 12nH 2% 0603 SMD Hig h Q RF 4 542In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0603 (1608 metric) Unshielded 12 nH 2 % 300 mA 500 mOhms - 55 C + 125 C 28 3 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 15nH 2% 0603 SMD Hig h Q RF 2 834In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0603 (1608 metric) Unshielded 15 nH 2 % 300 mA 600 mOhms - 55 C + 125 C 28 2.5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.2nH 1000mA 0603 DC =0.04ohm 2 480In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 1.2 nH 0.1 nH 1 A 40 mOhms - 55 C + 125 C 49 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.2nH CASE SIZE 0603 4 350In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0603 (1608 metric) Unshielded 2.2 nH 0.2 nH 1 A 80 mOhms - 55 C + 125 C 20 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.3nH CASE SIZE 0603 3 962In Stock
6 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

Thin Film 0603 (1608 metric) Unshielded 3.3 nH 0.2 nH 750 mA 80 mOhms - 55 C + 125 C 24 8.4 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.9nH CASE SIZE 0603 4 299In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0603 (1608 metric) Unshielded 3.9 nH 0.2 nH 500 mA 120 mOhms - 55 C + 125 C 25 6.5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5.6nH CASE SIZE 0603 1 855In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0603 (1608 metric) Unshielded 5.6 nH 0.2 nH 300 mA 250 mOhms - 55 C + 125 C 26 5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 6.8nH CASE SIZE 0603 3 237In Stock
3 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

Thin Film 0603 (1608 metric) Unshielded 6.8 nH 0.2 nH 300 mA 300 mOhms - 55 C + 125 C 23 4.5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 8.2nH 774In Stock
9 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

Thin Film 0603 (1608 metric) Unshielded 8.2 nH 0.2 nH 300 mA 350 mOhms - 55 C + 125 C 23 3.8 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 10nH 0603 5% 3 995In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 125 C 31 4.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 10uH RDC=4.8Ohms 300mA 15 322In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

0603 (1608 metric) Unshielded 10 uH 5 % 300 mA 4.8 Ohms 300 mA - 40 C + 105 C 19 40 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1uH RDC=0.81Ohms 600mA 6 793In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 1 uH 5 % 600 mA 810 mOhms 600 mA - 40 C + 105 C 18 310 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4.7uH RDC=2.10Ohms 420mA 5 915In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 4.7 uH 5 % 420 mA 2.1 Ohms 420 mA - 40 C + 105 C 18 69 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0.10uH RDC=0.13Ohms 1500mA 6 064In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 100 nH 5 % 1.5 A 130 mOhms 1.5 A - 40 C + 105 C 17 1.65 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 6 549In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 10 uH 10 % 300 mA 4.8 Ohms 300 mA - 40 C + 105 C 19 40 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 045In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 1.8 uH 5 % 520 mA 1.1 Ohms 520 mA - 40 C + 105 C 17 230 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 909In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 2.2 uH 10 % 500 mA 1.2 Ohms 500 mA - 40 C + 105 C 17 140 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 6 448In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 220 nH 5 % 1.35 A 160 mOhms 1.35 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 1 171In Stock
20 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 560 nH 5 % 850 mA 440 mOhms 850 mA - 40 C + 105 C 17 600 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel