0603 MouseReel RF Inductors - SMD

Results: 2 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 820In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 220 nH 10 % 1.35 A 160 mOhms 1.35 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 894In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 240 nH 10 % 1.3 A 190 mOhms 1.3 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 750In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 390 nH 10 % 1.2 A 510 mOhms 1.2 A - 40 C + 105 C 17 810 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .022uh 5% 631In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) 22 nH 15 mOhms - 40 C + 125 C Standard 1.6 mm 1.05 mm 1.05 mm Ceramic IMC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 470nH Unshld 5% 300mA 1.15Ohms 1 999In Stock
4 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 470 nH 5 % 300 mA 1.15 Ohms - 40 C + 125 C 12 200 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 10nH 0603 2% 6 175In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 10 nH 2 % 700 mA 130 mOhms - 40 C + 125 C 31 4.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 220nH 0603 2% 442In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 220 nH 2 % 250 mA 1.6 Ohms - 40 C + 125 C 25 1.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 47nH 0603 5% 6 436In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % 600 mA 280 mOhms - 40 C + 125 C 38 2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 270nH Unshld 5% 680mA 220mOhms 1 003In Stock
4 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

0603 (1608 metric) Unshielded 270 nH 5 % 680 mA 220 mOhms - 40 C + 85 C 15 750 MHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 33nH Unshld 5% 1.9A 28mOhms 1 647In Stock
Min.: 1
Mult.: 1
: 2 000

0603 (1608 metric) Unshielded 33 nH 5 % 1.9 A 28 mOhms - 40 C + 85 C 13 2.3 GHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 2700nH Unshld 5% 120mA 7Ohms 1 707In Stock
Min.: 1
Mult.: 1
: 2 000

0603 (1608 metric) Unshielded 2.7 uH 5 % 120 mA 7 Ohms - 40 C + 125 C 16 150 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.9nH 2 125In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0603 (1608 metric) Unshielded 3.9 nH 0.1 nH 500 mA 120 mOhms - 55 C + 125 C 25 6.5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 6.8nH 0603 2% 3 416In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 6.8 nH 2 % 700 mA 110 mOhms - 40 C + 125 C 27 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.3nH 0603 5% 7 685In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 5 % 700 mA 80 mOhms - 40 C + 125 C 22 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 909In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 560 nH 10 % 850 mA 440 mOhms 850 mA - 40 C + 105 C 17 600 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 56nH 5% 5 275In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 56 nH 5 % 600 mA 310 mOhms - 40 C + 125 C 40 1.9 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic IMC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 3.9nH 600mA DCR=200mOhms 5% AEC-Q200 5 642In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 3.9 nH 0.3 nH 600 mA 200 mOhms - 55 C + 125 C 10 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 180nH 200mA DCR=1.9Ohms 5% AEC-Q200 3 990In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 180 nH 5 % 200 mA 1.9 Ohms - 55 C + 125 C 8 400 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 560nH Unshld 5% 530mA 490mOhms 1 325In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 560 nH 5 % 530 mA 490 mOhms - 40 C + 85 C 16 515 MHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 680nH Unshld 5% 490mA 460mOhms 345In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

0603 (1608 metric) Unshielded 680 nH 5 % 490 mA 460 mOhms - 40 C + 85 C 16 530 MHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 2200nH Unshld 5% 130mA 5.9Ohms 2 562In Stock
Min.: 1
Mult.: 1
: 2 000

0603 (1608 metric) Unshielded 2.2 uH 5 % 130 mA 5.9 Ohms - 40 C + 125 C 16 165 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.8nH 1000mA 0603 DC =0.07ohm 2 890In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) 1.8 nH Accu-L Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.2nH 1000mA 0603 DC =0.08ohm 3 663In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 2.2 nH 0.1 nH 1 A 80 mOhms - 55 C + 125 C 20 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 18nH 2% 3 795In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 18 nH 2 % 700 mA 170 mOhms - 40 C + 125 C 35 3.1 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 6.2nH 2% 2 764In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 6.2 nH 2 % 700 mA 110 mOhms - 40 C + 125 C 25 5.8 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel