0603 RF Inductors - SMD

Results: 3 869
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 22 899In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

0603 (1608 metric) Unshielded 2.2 uH 5 % 500 mA 1.2 Ohms 500 mA - 40 C + 105 C 17 140 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 22 637In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

0603 (1608 metric) Unshielded 270 nH 5 % 1.05 A 300 mOhms 1.05 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 20 275In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 390 nH 5 % 1.2 A 510 mOhms 1.2 A - 40 C + 105 C 17 810 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 24 455In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

0603 (1608 metric) Unshielded 820 nH 5 % 750 mA 690 mOhms 750 mA - 40 C + 105 C 17 480 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 39nH 0603 42mOhms 5 883In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 39 nH 5 % 1.17 A 42 mOhms - 40 C + 85 C 12 2.32 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 68nH 0603 50mOhms 5 739In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 68 nH 5 % 1.05 A 50 mOhms - 40 C + 85 C 13 1.925 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 110nH 0603 78mOhms 4 084In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 110 nH 5 % 750 mA 78 mOhms - 40 C + 85 C 13 1.925 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 150nH 0603 90mOhms 4 998In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 150 nH 5 % 720 mA 90 mOhms - 40 C + 85 C 13 1.885 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 200nH 0603 105mOhms 5 785In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 200 nH 5 % 700 mA 105 mOhms - 40 C + 85 C 13 1.73 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 240nH 0603 180mOhms 5 537In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 240 nH 5 % 490 mA 180 mOhms - 40 C + 85 C 13 1.345 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 270nH 0603 165mOhms 3 577In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 270 nH 5 % 480 mA 165 mOhms - 40 C + 85 C 13 1.54 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 360nH 0603 185mOhms 2 653In Stock
3 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 360 nH 5 % 470 mA 185 mOhms - 40 C + 85 C 13 1.04 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 560nH 0603 270mOhms 4 492In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 560 nH 5 % 390 mA 270 mOhms - 40 C + 85 C 13 915 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 600nH 0603 380mOhms 5 071In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 600 nH 5 % 330 mA 380 mOhms - 40 C + 85 C 13 1 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 820nH 0603 450mOhms 5 261In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 820 nH 5 % 300 mA 450 mOhms - 40 C + 85 C 13 830 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 1000nH 0603 700mOhms 5 917In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 1 uH 5 % 230 mA 700 mOhms - 40 C + 85 C 13 680 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 1500nH 0603 1070mOhms 3 645In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 1.5 uH 5 % 200 mA 1.07 Ohms - 40 C + 85 C 13 605 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 2200nH 0603 400mOhms 5 164In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 2.2 uH 5 % 350 mA 400 mOhms - 40 C + 85 C 13 110 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 3300nH 0603 950mOhms 3 799In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 3.3 uH 5 % 220 mA 950 mOhms - 40 C + 85 C 14 110 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 4700nH 0603 1125mOhms 4 444In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 4.7 uH 5 % 200 mA 1.125 Ohms - 40 C + 85 C 14 67 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 5600nH 0603 1055mOhms 4 272In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 5.6 uH 5 % 195 mA 1.055 Ohms - 40 C + 85 C 14 62 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 6800nH 0603 1380mOhms 5 455In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 6.8 uH 5 % 170 mA 1.38 Ohms - 40 C + 85 C 14 52 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 8200nH 0603 1550mOhms 5 370In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 8.2 uH 5 % 150 mA 1.55 Ohms - 40 C + 85 C 14 46 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 10000nH 0603 1700mOhms 4 784In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 10 uH 5 % 160 mA 1.7 Ohms - 40 C + 85 C 14 40 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 15000nH 0603 3900mOhms 5 503In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 15 uH 5 % 90 mA 3.9 Ohms - 40 C + 85 C 13 30 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel