0603 RF Inductors - SMD

Results: 3 868
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 15 NH 5% 61 025In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 15 nH 5 % 600 mA 350 mOhms - 40 C + 85 C 12 2.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.9 NH +-.3NH 27 174In Stock
12 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 3.9 nH 0.3 nH 900 mA 150 mOhms - 40 C + 85 C 12 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 NH 5% 50 469In Stock
32 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 18 nH 5 % 600 mA 370 mOhms - 40 C + 85 C 12 2.6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 160 NH 5% 11 813In Stock
20 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 160 nH 5 % 1 A 100 mOhms - 40 C + 85 C 900 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 470 NH 5% 14 819In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 470 nH 5 % 500 mA 450 mOhms - 40 C + 85 C 555 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LQW Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100nH 200mA 5% 1.6x0.8mm SMD 34 780In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % 200 mA 1.8 Ohms - 55 C + 150 C 14 1.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.0nH mA ohms 60 106In Stock
56 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 1 nH 0.3 nH 1.8 A 20 mOhms - 55 C + 150 C 7 16 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 12NH 2% 10 053In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 12 nH 2 % 450 mA 350 mOhms - 55 C + 150 C 14 5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TDK RF Inductors - SMD 15nH 420mA 5% 1.6x0.8mm SMD 33 483In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 420 mA 400 mOhms - 55 C + 150 C 14 4.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 150nH 130mA 5.0ohms 11 679In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 150 nH 5 % 130 mA 5 Ohms - 55 C + 150 C 5 1.6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 18nH 400mA 5% 1.6x0.8mm SMD 12 767In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 400 mA 450 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 180nH 120mA 6.0ohms 12 945In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 180 nH 5 % 120 mA 6 Ohms - 55 C + 150 C 4 1.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22nH 380mA 5% 1.6x0.8mm SMD 11 824In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 380 mA 500 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220nH 110mA 5% 1.6x0.8mm SMD 10 322In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 220 nH 5 % 110 mA 7 Ohms - 55 C + 150 C 4 1.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 27 NH 2% 30 434In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 27 nH 2 % 360 mA 550 mOhms - 55 C + 150 C 14 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TDK RF Inductors - SMD 2.7nH 1400mA 0.3nH 1.6x0.8mm SMD 20 337In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 2.7 nH 0.3 nH 1.4 A 40 mOhms 14 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 2.7NH 0.2NH 10 474In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 2.7 nH 0.2 nH 1.4 A 40 mOhms - 55 C + 150 C 14 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TDK RF Inductors - SMD 33nH 350mA 5% 1.6x0.8mm SMD 38 365In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 33 nH 5 % 350 mA 600 mOhms - 55 C + 150 C 14 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.3nH 1200mA 0.3nH 1.6x0.8mm SMD 11 620In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 0.3 nH 1.2 A 60 mOhms - 55 C + 150 C 14 9 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2nH 650mA 5% 1.6x0.8mm SMD 20 625In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 8.2 nH 5 % 650 mA 180 mOhms - 55 C + 150 C 14 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 1000nH Unshld 5% 400mA 840mOhms 3 546In Stock
3 885Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 1 uH 5 % 400 mA 840 mOhms - 40 C + 85 C 17 400 MHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10nH 0.7A 130m? 3 955In Stock
Min.: 1
Mult.: 1
: 4 000

Ceramic Wirewound RF Inductor 0603 (1812 metric) Unshielded 10 nH 2 % 700 mA 130 mOhms - 40 C + 125 C 31 4.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm AISC-Q0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22nH 0.7A 190m? 7 990In Stock
Min.: 1
Mult.: 1
: 4 000

Ceramic Wirewound RF Inductor 0603 (1812 metric) Unshielded 22 nH 2 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.8 mm 1.12 mm 1.02 mm AISC-Q0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33nH 0.6A 220m? 3 613In Stock
Min.: 1
Mult.: 1
: 4 000

Ceramic Wirewound RF Inductor 0603 (1812 metric) Unshielded 33 nH 2 % 600 mA 220 mOhms - 40 C + 125 C 40 2.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm AISC-Q0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12nH 1.1A 88m? 1 895In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1812 metric) Unshielded 12 nH 2 % 1.1 A 88 mOhms - 40 C + 125 C 37 4.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel