0603 RF Inductors - SMD

Results: 3 868
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON RF Inductors - SMD IND 15nH 1.2A 78m? 3 389In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1812 metric) Unshielded 15 nH 2 % 1.2 A 78 mOhms - 40 C + 125 C 48 3.6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22nH 0.85A 140m? 3 988In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1812 metric) Unshielded 22 nH 2 % 850 mA 140 mOhms - 40 C + 125 C 44 3.15 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 27nH 0.78A 150m? 3 905In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1812 metric) Unshielded 27 nH 2 % 780 mA 150 mOhms - 40 C + 125 C 44 2.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33nH 0.68A 170m? 3 790In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1812 metric) Unshielded 33 nH 2 % 680 mA 170 mOhms - 40 C + 125 C 45 2.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.6nH 1.9A 31m? 3 497In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1812 metric) Unshielded 3.6 nH 2 % 1.9 A 31 mOhms - 40 C + 125 C 40 9.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56nH 0.61A 300m? 3 605In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1812 metric) Unshielded 56 nH 2 % 610 mA 300 mOhms - 40 C + 125 C 50 2.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100nH 0.47A 540m? 2 968In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1812 metric) Unshielded 100 nH 2 % 470 mA 540 mOhms - 40 C + 125 C 49 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 120nH 0.42A 720m? 2 304In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1812 metric) Unshielded 120 nH 2 % 420 mA 720 mOhms - 40 C + 125 C 47 1.55 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 NH 2% 63 139In Stock
36 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 15 nH 2 % 600 mA 130 mOhms - 55 C + 125 C 40 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 17 NH 2% 32 742In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 17 nH 2 % 1.4 A 75 mOhms - 55 C + 125 C 40 4.6 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 NH 2% 37 681In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 18 nH 2 % 550 mA 160 mOhms - 55 C + 125 C 40 5.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 24 NH 2% 31 846In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 24 nH 2 % 1.3 A 86 mOhms - 55 C + 125 C 40 3.45 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 NH 2% 26 860In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 27 nH 2 % 590 mA 116 mOhms - 55 C + 125 C 42 2.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 NH 5% 45 724In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 27 nH 5 % 440 mA 210 mOhms - 55 C + 125 C 40 3.7 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 51 NH 2% 34 901In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 51 nH 2 % 370 mA 330 mOhms - 55 C + 125 C 38 2.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 56 NH 2% 93 988In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 56 nH 2 % 360 mA 350 mOhms - 55 C + 125 C 38 2.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.6 NH +-.5NH 33 347In Stock
32 000On Order
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 5.6 nH 0.5 nH 750 mA 82 mOhms - 55 C + 125 C 35 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 68 NH 5% 30 669In Stock
80 000Expected 30/04/2027
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 340 mA 380 mOhms - 55 C + 125 C 38 2.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .27 UH 2% 32 339In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 270 nH 2 % 260 mA 2.42 Ohms - 55 C + 125 C 24 1.25 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.8 NH 5% 132 235In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 40 C + 125 C 16 12.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AS_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 NH 2% 56 820In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 100 nH 2 % 400 mA 580 mOhms - 40 C + 125 C 34 1.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AS_Z Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 2MHz 20% 1608 AEC-Q200 20 518In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 4.7 uH 20 % 350 mA 500 mOhms 120 mA - 55 C + 150 C Flexible (Soft) 1.6 mm 0.8 mm 0.95 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 50mA, 1 H, 500mO 37 297In Stock
28 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 1 uH 20 % 50 mA 500 mOhms - 55 C + 125 C 35 170 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .56 UH 5% 114 874In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 560 nH 5 % 100 mA 1.05 Ohms - 55 C + 125 C 15 230 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 820nH 1.4ohms 70mA +/-5% Fer AEC-Q200 38 508In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 820 nH 5 % 70 mA 1.4 Ohms - 55 C + 125 C 15 190 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel