0603 RF Inductors - SMD

Results: 3 869
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 2 109In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 250 nH 5 % 120 mA 3.55 Ohms - 40 C + 125 C 25 822 MHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 24.00 nH 0.490 A 190.00 mOhm 2 339In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1812 metric) Unshielded 24 nH 5 % 490 mA 190 mOhms - 40 C + 125 C 40 3.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33.00 nH 0.470 A 210.00 mOhm 3 128In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1812 metric) Unshielded 33 nH 5 % 470 mA 210 mOhms - 40 C + 125 C 40 3.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
Sumida RF Inductors - SMD RF Chip Inductor SMD 22nH 0603 5% Tol 1 599In Stock
Min.: 1
Mult.: 1
: 4 000

RF Choke 0603 (1608 metric) Unshielded 22 nH 5 % 450 mA 135 mOhms - 55 C + 125 C 45 3.1 GHz Standard 1.7 mm 1.2 mm 0.85 mm Ceramic 5406 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 68nH Tol 5% 0603 400 mA DCR=0.85 Ohms 8 929In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 68 nH 5 % 400 mA 850 mOhms - 40 C + 85 C 12 700 MHz Standard 1.6 mm 0.8 mm 0.8 mm LCCI Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 220nH Tol 5% 0603 30 0mA DCR=1.5 Ohms 6 992In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 220 nH 5 % 300 mA 1.5 Ohms - 40 C + 85 C 8 400 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic LCCI Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.18uH '10% 8 725In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 180 nH 10 % 200 mA 400 mOhms - 55 C + 125 C 30 165 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 18nH 5% HIGH Q 1 012In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 30 3.1 GHz Standard 1.65 mm 1.05 mm 1 mm Ceramic Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 180nH 5% HIGH Q 2 176In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 180 nH 5 % 240 mA 1.25 Ohms - 40 C + 125 C 25 990 MHz Standard 1.65 mm 1.05 mm 1 mm Ceramic Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 10% 4 564In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0603 (1608 metric) Shielded 1.5 uH 10 % 25 mA 800 mOhms - 55 C + 125 C 35 69 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .82uH 10% 2 330In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0603 (1608 metric) Shielded 820 nH 10 % 35 mA 2.1 Ohms - 55 C + 125 C 15 98 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 180nH 250mA DCR=1Ohms 5% 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 180 nH 5 % 250 mA 1 Ohms - 40 C + 125 C 25 990 MHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 359In Stock
4 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 94 nH 5 % 490 mA 630 mOhms - 55 C + 125 C 34 1.75 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 559In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 200 nH 5 % 200 mA 1.98 Ohms - 40 C + 125 C 25 900 MHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 270nH 600mohms 150mA +/-20% Fer AEC-Q200 564In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 270 nH 20 % 150 mA 600 mOhms - 55 C + 125 C 15 350 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 120.00 nH 0.200 A 1400.00 mOhm 11 590In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ceramic Chip Inductor 0603 (1608 metric) Shielded 120 nH 5 % 200 mA 1.4 Ohms - 55 C + 125 C 15 600 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AIMC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 11.00 nH 0.600 A 130.00 mOhm 1 277In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1812 metric) Unshielded 11 nH 5 % 600 mA 130 mOhms - 40 C + 125 C 35 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 82.00 nH 0.300 A 500.00 mOhm 5 676In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1812 metric) Unshielded 82 nH 2 % 300 mA 500 mOhms - 40 C + 125 C 34 2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.11 uH 0.250 A 730.00 mOhm 2 206In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1812 metric) Unshielded 110 nH 2 % 250 mA 730 mOhms - 40 C + 125 C 32 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
KYOCERA AVX RF Inductors - SMD 4.7nH Tol 0.3nH 0603 1000mA DCR=0.2 Ohms 6 850In Stock
12 000Expected 28/10/2026
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 4.7 nH 0.3 nH 1 A 200 mOhms - 40 C + 85 C 10 5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic LCCI Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 1.8nH 20% 2 965In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 20 % 700 mA 40 mOhms - 40 C + 125 C 16 6 GHz Standard 1.65 mm 1.05 mm 1 mm Ceramic CW160808 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 82nH 5% HIGH Q 542In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 82 nH 5 % 400 mA 540 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.65 mm 1.05 mm 1 mm Ceramic Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .56uH 10% 6 607In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0603 (1608 metric) Shielded 560 nH 10 % 35 mA 1.55 Ohms - 55 C + 125 C 15 110 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 550In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 28 nH 5 % 1.2 A 98 mOhms - 55 C + 125 C 40 3.6 GHz Standard 1.65 mm 0.99 mm 0.9 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 7 123In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 4.1 nH 0.2 nH 2.2 A 28 mOhms - 55 C + 125 C 30 10 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel