0805 2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD SMT-INDUCTOR 0805 330NH 2% 1 671In Stock
6 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 330 nH 2 % 220 mA 1.5 Ohms - 55 C + 125 C 45 800 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 0805 330 NH 5% 943In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 330 nH 5 % 220 mA 1.5 Ohms - 55 C + 125 C 45 800 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic AEC-Q200 B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 390NH 5% 1 806In Stock
6 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 390 nH 5 % 210 mA 1.6 Ohms - 55 C + 125 C 40 700 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic AEC-Q200 B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 56nH 600mA 5% 2.3x1.7mm SMD 5 062In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 56 nH 5 % 600 mA 140 mOhms - 55 C + 125 C 60 1.7 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 560NH 5% 1 596In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 560 nH 5 % 230 mA 1.3 Ohms - 55 C + 125 C 23 400 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 560NH 5% 209In Stock
6 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 560 nH 5 % 230 mA 1.3 Ohms - 55 C + 125 C 23 400 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic AEC-Q200 B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 68nH 500mA 5% 2x1.3mm SMD 4 171In Stock
6 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 68 nH 5 % 500 mA 180 mOhms - 55 C + 125 C 60 1.6 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 82nH 500mA 5% 2.3x1.7mm SMD 3 796In Stock
6 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 3 000

0805 (2012 metric) 68 nH 5 % 500 mA 180 mOhms - 55 C + 150 C 60 Standard B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 820nH 180mA 5% 2.3x1.7mm SMD 2 400In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 820 nH 5 % 180 mA 1.9 Ohms - 55 C + 125 C 23 300 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2nH 700mA 10% 2.3x1.7mm SMD 873In Stock
6 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 8.2 nH 10 % 700 mA 90 mOhms - 55 C + 125 C 50 5 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 Unshld 5% 230mA 2.2Ohms 1 064In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 10 uH 5 % 230 mA 2.2 Ohms - 40 C + 85 C 18 26 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 1500nH Unshld 5% 390mA 740mOhms 428In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1.5 uH 5 % 390 mA 740 mOhms - 40 C + 85 C 20 285 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 2200nH Unshld 5% 350mA 980mOhms 1 850In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 2.2 uH 5 % 350 mA 980 mOhms - 40 C + 85 C 19 105 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 3300nH Unshld 5% 330mA 1.2Ohms 454In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 3.3 uH 5 % 330 mA 1.2 Ohms - 40 C + 85 C 19 85 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 680nH Unshld 5% 600mA 300mOhms 2 275In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 680 nH 5 % 600 mA 300 mOhms - 40 C + 85 C 19 425 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 390nH Unshld 2% 0.33A 1.11Ohms 335In Stock
4 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 390 nH 2 % 330 mA 1.11 Ohms - 40 C + 125 C 52 700 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 6.8nH Unshld 5% 1.3A 66mOhms 1 972In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 6.8 nH 5 % 1.3 A 66 mOhms - 40 C + 125 C 6 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 600mAmps +/- 5%, 10% 1 065In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 10 nH 600 mA 100 mOhms - 40 C + 125 C 60 4.2 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 12nH 5% 2K RL 216In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 12 nH 5 % 600 mA 150 mOhms - 40 C + 125 C 50 4 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 15nH 5% 2K RL 1 891In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 15 nH 5 % 600 mA 170 mOhms - 40 C + 125 C 50 3.4 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 1.0uH 5% 2K RL 8In Stock
2 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 1 uH 5 % 170 mA 2.5 Ohms - 40 C + 125 C 20 100 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 1.2uH 5% 2K RL 2 340In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 1.2 uH 5 % 170 mA 2.5 Ohms - 40 C + 125 C 100 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 24nH 5% 2K RL 12In Stock
2 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 24 nH 5 % 30 mOhms - 40 C + 125 C Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 27nH 5% 2K RL 3 456In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 27 nH 5 % 500 mA 250 mOhms - 55 C + 155 C 55 2.5 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 2A 2.8nH 5% 2K RL 1 017In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.8 nH 5 % 800 mA 60 mOhms - 40 C + 125 C 80 7.9 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel