0805 2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 3.3uH 745In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 3.3 uH 20 % 50 mA 600 mOhms - 55 C + 125 C 45 90 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.9 UH 5% 4 399In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 3.9 uH 5 % 30 mA 650 mOhms - 55 C + 125 C 45 80 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0805 3.9uH 10% 49In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 3.9 uH 10 % 30 mA 650 mOhms - 55 C + 125 C 45 80 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.9uH 650mohms 30mA +/-10% Fer AEC-Q200 1 911In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 3.9 uH 10 % 30 mA 650 mOhms - 55 C + 125 C 45 80 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 30mA, 4.7 H, 700mO 14 812In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 4.7 uH 5 % 30 mA 700 mOhms - 55 C + 125 C 45 70 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 700mohms 30mA +/-5% Fer AEC-Q200 2 539In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 4.7 uH 5 % 30 mA 700 mOhms - 55 C + 125 C 45 70 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 700mohms 30mA +/-10% Fer AEC-Q200 3 975In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 4.7 uH 10 % 30 mA 700 mOhms - 55 C + 125 C 45 70 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 3 979In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 4.7 uH 20 % 30 mA 700 mOhms - 55 C + 125 C 45 70 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100 UH 10% 11 516In Stock
10 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 100 uH 10 % 2 mA 3.1 Ohms - 55 C + 125 C 25 12 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100uH 3.1ohms 2mA +/-10% Fer AEC-Q200 4 642In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 100 uH 10 % 2 mA 3.1 Ohms - 55 C + 125 C 25 12 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100uH 3.1ohms 2mA +/-20% Fer AEC-Q200 810In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 100 uH 20 % 2 mA 3.1 Ohms - 40 C + 85 C 25 12 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -40 to +85 degC, 5mA, 15 H, 700mO 12 010In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 15 uH 10 % 5 mA 700 mOhms - 55 C + 125 C 30 40 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15uH 700mohms 5mA +/-10% Fer AEC-Q200 1 569In Stock
2 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 15 uH 10 % 5 mA 700 mOhms - 55 C + 125 C 30 40 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -40 to +85 degC, 5mA, 15 H, 700mO 1 898In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 15 uH 20 % 5 mA 700 mOhms - 55 C + 125 C 30 40 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -40 to +85 degC, 5mA, 18 H, 800mO 10 574In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 18 uH 10 % 5 mA 800 mOhms - 55 C + 125 C 30 38 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 18uH 800mohms 5mA +/-10% Fer AEC-Q200 1 935In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 18 uH 10 % 5 mA 800 mOhms - 55 C + 125 C 30 38 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -40 to +85 degC, 5mA, 22 H, 900mO 4 324In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 22 uH 10 % 5 mA 900 mOhms - 55 C + 125 C 30 35 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 900mohms 5mA +/-10% Fer AEC-Q200 360In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 22 uH 10 % 5 mA 900 mOhms - 55 C + 125 C 30 35 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 27 UH 10% 5 785In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 27 uH 10 % 5 mA 1 Ohms - 55 C + 125 C 30 33 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 27uH 1.0ohms 5mA +/-10% Fer AEC-Q200 2 300In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 27 uH 10 % 5 mA 1 Ohms - 55 C + 125 C 30 33 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 27uH 1 750In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 27 uH 20 % 5 mA 1 Ohms - 55 C + 125 C 30 33 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -40 to +85 degC, 5mA, 33 H, 1.1O 4 320In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 33 uH 10 % 5 mA 1.1 Ohms - 55 C + 125 C 30 28 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 33uH 1.1ohms 5mA +/-10% Fer AEC-Q200 2 276In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 33 uH 10 % 5 mA 1.1 Ohms - 55 C + 125 C 30 28 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -40 to +85 degC, 5mA, 33 H, 1.1O 1 943In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 33 uH 20 % 5 mA 1.1 Ohms - 55 C + 125 C 30 28 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 33uH 1.1ohms 5mA +/-20% Fer AEC-Q200 3 690In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 33 uH 20 % 5 mA 1.1 Ohms - 40 C + 85 C 30 28 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel