0805 2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 68uH 2.9ohms 2mA +/-10% Fer AEC-Q200 2 491In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 68 uH 10 % 2 mA 2.9 Ohms - 55 C + 125 C 25 16 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 68uH 2.9ohms 2mA +/-20% Fer AEC-Q200 1 755In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 68 uH 20 % 2 mA 2.9 Ohms - 55 C + 125 C 25 16 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -40 to +85 degC, 2mA, 82 H, 3O 4 798In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 82 uH 10 % 2 mA 3 Ohms - 55 C + 125 C 25 14 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 82uH 3.0ohms 2mA +/-10% Fer AEC-Q200 1 270In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 82 uH 10 % 2 mA 3 Ohms - 55 C + 125 C 25 14 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -40 to +85 degC, 2mA, 82 H, 3O 1 290In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 82 uH 20 % 2 mA 3 Ohms - 55 C + 125 C 25 14 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 47nH 100mohms 300mA +/-20% Fer AEC-Q200 2 546In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 47 nH 20 % 300 mA 100 mOhms - 55 C + 125 C 15 700 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.068 H, 150mO 5 375In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 68 nH 20 % 300 mA 150 mOhms - 55 C + 125 C 15 600 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 68nH 150mohms 300mA +/-20% Fer AEC-Q200 4 031In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 68 nH 20 % 300 mA 150 mOhms - 55 C + 125 C 15 600 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.082 H, 150mO 6 984In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 82 nH 20 % 300 mA 150 mOhms - 55 C + 125 C 15 550 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 82nH 150mohms 300mA +/-20% Fer AEC-Q200 2 616In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 82 nH 20 % 300 mA 150 mOhms - 55 C + 125 C 15 550 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.1 H, 150mO 4 691In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 100 nH 5 % 300 mA 150 mOhms - 55 C + 125 C 20 500 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100nH 150mohms 300mA +/-5% Fer AEC-Q200 760In Stock
8 000On Order
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 100 nH 5 % 300 mA 150 mOhms - 55 C + 125 C 20 500 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.1 H, 150mO 7 346In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 100 nH 10 % 300 mA 150 mOhms - 55 C + 125 C 20 500 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100nH 150mohms 300mA +/-10% Fer AEC-Q200 1 183In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 100 nH 10 % 300 mA 150 mOhms - 55 C + 125 C 20 500 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.1 H, 150mO 1 946In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 100 nH 20 % 300 mA 150 mOhms - 55 C + 125 C 20 500 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.12 H, 200mO 3 655In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 120 nH 5 % 300 mA 200 mOhms - 55 C + 125 C 20 450 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 120nH 200mohms 300mA +/-5% Fer AEC-Q200 249In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 120 nH 5 % 300 mA 200 mOhms - 55 C + 125 C 20 450 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.12 H, 200mO 620In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 120 nH 10 % 300 mA 200 mOhms - 55 C + 125 C 20 450 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.15 H, 200mO 848In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 150 nH 5 % 300 mA 200 mOhms - 55 C + 125 C 20 410 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 150nH 200mohms 300mA +/-5% Fer AEC-Q200 5 044In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 150 nH 5 % 300 mA 200 mOhms - 55 C + 125 C 20 410 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .15 UH 10% 8 266In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 150 nH 10 % 300 mA 200 mOhms - 55 C + 125 C 20 410 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 180nH 250mohms 300mA +/-5% Fer AEC-Q200 4 346In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 180 nH 5 % 300 mA 250 mOhms - 55 C + 125 C 20 370 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.18 H, 250mO 3 715In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 180 nH 10 % 300 mA 250 mOhms - 55 C + 125 C 20 370 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.18 H, 250mO 5 941In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 180 nH 20 % 300 mA 250 mOhms - 55 C + 125 C 20 370 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 180nH 250mohms 300mA +/-20% Fer AEC-Q200 3 912In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 180 nH 20 % 300 mA 250 mOhms - 55 C + 125 C 20 370 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel