0805 2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 180nH 250mohms 300mA +/-20% Fer AEC-Q200 3 912In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 180 nH 20 % 300 mA 250 mOhms - 55 C + 125 C 20 370 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2012 0.22uH 5% 1 288In Stock
4 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 220 nH 5 % 250 mA 300 mOhms - 55 C + 125 C 20 330 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220nH 300mohms 250mA +/-5% Fer AEC-Q200 4 234In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 220 nH 5 % 250 mA 300 mOhms - 55 C + 125 C 20 330 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 250mA, 0.22 H, 300mO 2 922In Stock
4 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 220 nH 10 % 250 mA 300 mOhms - 55 C + 125 C 20 330 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220nH 300mohms 250mA +/-10% Fer AEC-Q200 3 473In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 220 nH 10 % 250 mA 300 mOhms - 55 C + 125 C 20 330 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 250mA, 0.27 H, 350mO 9 525In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 270 nH 5 % 250 mA 350 mOhms - 55 C + 125 C 20 300 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 270nH 350mohms 250mA +/-5% Fer AEC-Q200 4 327In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 270 nH 5 % 250 mA 350 mOhms - 55 C + 125 C 20 300 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 250mA, 0.27 H, 350mO 3 586In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 270 nH 10 % 250 mA 350 mOhms - 55 C + 125 C 20 300 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 250mA, 0.33 H, 400mO 3 532In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 330 nH 5 % 250 mA 400 mOhms - 55 C + 125 C 20 270 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 330nH 400mohms 250mA +/-5% Fer AEC-Q200 1 980In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 330 nH 5 % 250 mA 400 mOhms - 55 C + 125 C 20 270 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .33 UH 10% 21 253In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 330 nH 10 % 250 mA 400 mOhms - 55 C + 125 C 20 270 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 390nH 450mohms 200mA +/-5% Fer AEC-Q200 3 799In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 390 nH 5 % 200 mA 450 mOhms - 55 C + 125 C 25 250 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 390nH 450mohms 200mA +/-10% Fer AEC-Q200 380In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 390 nH 10 % 200 mA 450 mOhms - 55 C + 125 C 25 250 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 470nH 500mohms 200mA +/-10% Fer AEC-Q200 1 797In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 470 nH 10 % 200 mA 500 mOhms - 55 C + 125 C 25 230 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 200mA, 0.47 H, 500mO 2 548In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 470 nH 20 % 200 mA 500 mOhms - 55 C + 125 C 25 230 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 2012 0.56uH 5% 1 935In Stock
4 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 560 nH 5 % 150 mA 550 mOhms - 55 C + 125 C 25 210 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 560nH 550mohms 150mA +/-5% Fer AEC-Q200 2 874In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 560 nH 5 % 150 mA 550 mOhms - 55 C + 125 C 25 210 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .56 UH 10% 11 136In Stock
20 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 560 nH 10 % 150 mA 550 mOhms - 55 C + 125 C 25 210 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 150mA, 0.56 H, 550mO 93In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 560 nH 20 % 150 mA 550 mOhms - 55 C + 125 C 25 210 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD .68 UH 5% 1 224In Stock
94 000On Order
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 680 nH 5 % 150 mA 600 mOhms - 55 C + 125 C 25 190 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD .68 UH 10% 4 504In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 680 nH 10 % 150 mA 600 mOhms - 55 C + 125 C 25 190 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 150mA, 0.68 H, 600mO 1 476In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 680 nH 20 % 150 mA 600 mOhms - 55 C + 125 C 25 190 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 2012 0.82uH 5% 1 939In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 820 nH 5 % 150 mA 650 mOhms - 55 C + 125 C 25 170 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 820nH 650mohms 150mA +/-5% Fer AEC-Q200 3 178In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 820 nH 5 % 150 mA 650 mOhms - 55 C + 125 C 25 170 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 820nH 650mohms 150mA +/-10% Fer AEC-Q200 1 430In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 820 nH 10 % 150 mA 650 mOhms - 55 C + 125 C 25 170 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel