0805 2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Eaton Electronics RF Inductors - SMD 4.7 NH 20% 3 636In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Unshielded 4.7 nH 5 % 500 mA 200 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 56 NH 5% 6 385In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Unshielded 56 nH 5 % 300 mA 750 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape
Pulse Electronics RF Inductors - SMD SMD IND 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 149.4 nH 2 % 400 mA 560 mOhms - 40 C + 125 C 50 920 MHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 1 198In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 21.7 nH 5 % 500 mA 220 mOhms - 40 C + 125 C 55 2.6 GHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 1 702In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 217 nH 2 % 400 mA 700 mOhms - 40 C + 125 C 45 850 MHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0805 1.5uH 1100mA DCR=156mOhms RF 1 026In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 1.5 uH 1.1 A 150 mOhms 750 mA - 40 C + 125 C 65 MHz Standard 2 mm 1.2 mm 0.9 mm Ceramic PE-0805CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0805 2.2uH 950mA DCR=260mOhms RF 5 681In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 2.2 uH 950 mA 250 mOhms 600 mA - 40 C + 125 C 50 MHz Standard 2 mm 1.2 mm 0.9 mm Ceramic PE-0805CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 10nH 600mA DCR=100mOhms 5% 1 407In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 10 nH 5 % 600 mA 100 mOhms - 40 C + 125 C 60 3.9 GHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic PE-0805CM Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 82nH 150MHz 390mA 5% 666In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 82 nH 5 % 390 mA 210 mOhms - 55 C + 125 C 40 1.43 GHz Standard 2.2 mm 1.2 mm 1.4 mm Ceramic B82498B Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .12uH 5% 13In Stock
2 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 120 nH 5 % 500 mA 480 mOhms - 40 C + 125 C 50 1.1 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor 796In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound 0805 (2012 metric) Unshielded 18 nH 5 % 500 mA 200 mOhms - 40 C + 150 C 53 3.3 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 22nH, Tol 5% 2 260In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound 0805 (2012 metric) Unshielded 22 nH 5 % 500 mA 220 mOhms - 40 C + 150 C 57 2.6 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 56nH, Tol 5% 2 113In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound 0805 (2012 metric) Unshielded 56 nH 5 % 500 mA 340 mOhms - 40 C + 150 C 64 1.55 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 68nH, Tol 5% 1 756In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound 0805 (2012 metric) Unshielded 68 nH 5 % 400 mA 380 mOhms - 40 C + 150 C 65 1.45 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 82nH, Tol 5% 2 015In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound 0805 (2012 metric) Unshielded 82 nH 5 % 400 mA 420 mOhms - 40 C + 150 C 67 1.3 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 1000nH 25 MHZ 5% TOL 2 595In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound 0805 (2012 metric) Unshielded 1 uH 5 % 180 mA 2.35 Ohms - 40 C + 150 C 23 215 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 4700nH, Tol 10% 2 436In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound 0805 (2012 metric) Unshielded 4.7 uH 10 % 100 mA 8 Ohms - 40 C + 150 C 15 50 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 100nH, Tol 5% 2 325In Stock
2 500Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

Wirewound 0805 (2012 metric) Unshielded 100 nH 5 % 400 mA 460 mOhms - 40 C + 150 C 65 1.2 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 150nH, Tol 5% 844In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound 0805 (2012 metric) Unshielded 150 nH 5 % 400 mA 560 mOhms - 40 C + 150 C 60 920 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 200nH 100MHz 2% TOL 2 255In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound 0805 (2012 metric) Unshielded 200 nH 2 % 400 mA 700 mOhms - 40 C + 150 C 54 850 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 220nH, Tol 5% 5 020In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound 0805 (2012 metric) Unshielded 220 nH 5 % 400 mA 700 mOhms - 40 C + 150 C 59 850 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 330nH, Tol 5% 672In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound 0805 (2012 metric) Unshielded 330 nH 5 % 260 mA 1.8 Ohms - 40 C + 150 C 40 790 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 470nH, Tol 5% 1 115In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound 0805 (2012 metric) Unshielded 470 nH 5 % 170 mA 2.5 Ohms - 40 C + 150 C 40 720 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor 1 065In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound 0805 (2012 metric) Unshielded 560 nH 5 % 170 mA 3.5 Ohms - 40 C + 150 C 40 650 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 680nH, Tol 5% 1 776In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound 0805 (2012 metric) Unshielded 680 nH 5 % 170 mA 3.5 Ohms - 40 C + 150 C 37 400 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel