0805 2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns RF Inductors - SMD 10uH 20%
1 982Expected 09/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 10 nH 5 % 600 mA 55 Ohms - 55 C + 125 C 50 4.3 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 56nH 5%
10 241On Order
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 56 nH 5 % 500 mA 250 mOhms - 40 C + 125 C 60 1.6 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 27uH 10%
2 985Expected 27/05/2027
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 27 uH 10 % 5 mA 1.15 Ohms - 55 C + 125 C 30 17 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .12uH 10%
3 999Expected 04/09/2026
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 120 nH 10 % 250 mA 300 mOhms - 55 C + 125 C 20 253 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .22uH 10%
3 929Expected 04/09/2026
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 220 nH 10 % 250 mA 500 mOhms - 55 C + 125 C 20 196 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 330nH 400mohms 250mA +/-10% Fer AEC-Q200
3 995Expected 09/11/2026
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 330 nH 10 % 250 mA 400 mOhms - 55 C + 125 C 20 270 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680nH 600mohms 150mA +/-10% Fer AEC-Q200
3 999Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 680 nH 10 % 150 mA 600 mOhms - 55 C + 125 C 25 190 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 15mA, 5.6 H, 600mO
1 038Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 5.6 uH 20 % 15 mA 600 mOhms - 55 C + 125 C 50 65 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 15mA, 8.2 H, 700mO
1 567Expected 23/09/2026
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 8.2 uH 20 % 15 mA 700 mOhms - 55 C + 125 C 50 55 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
ABRACON RF Inductors - SMD IND 120.00 nH 0.300 A 950.00 mOhm
4 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 120 nH 5 % 300 mA 950 mOhms - 55 C + 125 C 13 500 MHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 33.00 uH 0.060 A 10700.00 mOhm
1 901Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 33 uH 5 % 60 mA 10.7 Ohms - 40 C + 125 C 10 17 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR30PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 300nH +/-5%
2 988On Order
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) 300 nH 5 % 1.2 Ohms - 40 C + 125 C 48 620 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel

Eaton Electronics RF Inductors - SMD MCL Chip IND 2012 1.0uH 2 Pads
7 998Expected 22/12/2026
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Unshielded 1 uH 20 % 220 mA 260 mOhms - 40 C + 85 C 75 MHz Standard 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape
TDK RF Inductors - SMD .27 UH 20% 40 000Stock Available
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 270 nH 20 % 250 mA 350 mOhms - 55 C + 125 C 20 300 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 6.8uH 650mohms 15mA +/-10% Fer AEC-Q200 2 000Stock Available
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 6.8 uH 10 % 15 mA 650 mOhms - 55 C + 125 C 50 60 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0805 47nH 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 47 nH 10 % 30 mOhms - 40 C + 125 C Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape
KYOCERA AVX RF Inductors - SMD 10nH 1500mA 0805 DC= 0.13ohm Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 10 nH 5 % 1.5 A 130 mOhms - 55 C + 125 C 46 2.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 12nH 1500mA 0805 DC= 0.20ohm Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 12 nH 2 % 1.5 A 200 mOhms - 55 C + 125 C 40 2.4 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 12nH 1500mA 0805 DC= 0.20ohm Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 12 nH 5 % 1.5 A 200 mOhms - 55 C + 125 C 40 2.4 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 15nH 1000mA 0805 DC= 0.20ohm Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 15 nH 5 % 1 A 200 mOhms - 55 C + 125 C 36 2.2 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 18nH 1000mA 0805 DC= 0.35ohm Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 18 nH 5 % 1 A 350 mOhms - 55 C + 125 C 30 1.7 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 1.8nH 2000mA 0805 DC =0.06ohm Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 1.8 nH 0.1 nH 2 A 60 mOhms - 55 C + 125 C 50 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 1.8nH 2000mA 0805 DC =0.06ohm Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 1.8 nH 0.2 nH 2 A 60 mOhms - 55 C + 125 C 50 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 1.8nH 2000mA 0805 DC =0.06ohm Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 1.8 nH 0.5 nH 2 A 60 mOhms - 55 C + 125 C 50 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 2.2nH 2000mA 0805 DC =0.07ohm Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 2.2 nH 0.5 nH 2 A 70 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel