0805 2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD 2.7nH 2000mA 0805 DC =0.08ohm Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 2.7 nH 0.1 nH 2 A 80 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 3.3nH 1500mA 0805 DC =0.11ohm Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 3.3 nH 0.5 nH 1.5 A 110 mOhms - 55 C + 125 C 38 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 3.9nH 1500mA 0805 DC =0.20ohm Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 3.9 nH 0.5 nH 1.5 A 200 mOhms - 55 C + 125 C 27 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD ACCU-L Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Thin Film RF/Microwave Inductor 0805 (2012 metric) Unshielded 6.8 nH 0.2 nH 1.5 A 110 mOhms - 55 C + 125 C 43 4.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm Reel
KYOCERA AVX RF Inductors - SMD 8.2 NH +-.2NH Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 8.2 nH 0.2 nH 1.5 A 120 mOhms - 55 C + 125 C 43 3.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD ACCU-L Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Thin Film RF/Microwave Inductor 0805 (2012 metric) Unshielded 8.2 nH 0.2 nH 1.5 A 120 mOhms - 55 C + 125 C 43 3.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm Reel
Pulse Electronics RF Inductors - SMD Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
: 2 000

0805 (2012 metric) Unshielded 47 uH 10 % 180 mA 14.5 Ohms 180 mA - 40 C + 105 C 16 15 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
: 2 000

0805 (2012 metric) Unshielded 10 uH 5 % 400 mA 2.4 Ohms 400 mA - 40 C + 105 C 16 40 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
: 2 000

0805 (2012 metric) Unshielded 10 uH 10 % 400 mA 2.4 Ohms 400 mA - 40 C + 105 C 16 40 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
: 2 000

0805 (2012 metric) Unshielded 12 uH 5 % 360 mA 3.2 Ohms 360 mA - 40 C + 105 C 16 38 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
: 2 000

0805 (2012 metric) Unshielded 12 uH 10 % 360 mA 3.2 Ohms 360 mA - 40 C + 105 C 16 38 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
: 2 000

0805 (2012 metric) Unshielded 15 uH 5 % 350 mA 3.55 Ohms 350 mA - 40 C + 105 C 16 30 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
: 2 000

0805 (2012 metric) Unshielded 15 uH 10 % 350 mA 3.55 Ohms 350 mA - 40 C + 105 C 16 30 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
: 2 000

0805 (2012 metric) Unshielded 18 uH 5 % 300 mA 4.9 Ohms 300 mA - 40 C + 105 C 16 25 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
: 2 000

0805 (2012 metric) Unshielded 18 uH 10 % 300 mA 4.9 Ohms 300 mA - 40 C + 105 C 16 25 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
: 2 000

0805 (2012 metric) Unshielded 1 uH 5 % 700 mA 690 mOhms 700 mA - 40 C + 105 C 20 400 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1 uH 10 % 700 mA 690 mOhms 700 mA - 40 C + 105 C 20 400 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
: 2 000

0805 (2012 metric) Unshielded 1.2 uH 5 % 700 mA 830 mOhms 700 mA - 40 C + 105 C 20 330 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
: 2 000

0805 (2012 metric) Unshielded 1.5 uH 5 % 700 mA 830 mOhms 700 mA - 40 C + 105 C 20 330 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
: 2 000

0805 (2012 metric) Unshielded 1.8 uH 5 % 650 mA 1 Ohms 650 mA - 40 C + 105 C 20 300 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
: 2 000

0805 (2012 metric) Unshielded 1.8 uH 10 % 650 mA 1 Ohms 650 mA - 40 C + 105 C 20 300 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
: 2 000

0805 (2012 metric) Unshielded 22 uH 5 % 270 mA 5.45 Ohms 270 mA - 40 C + 105 C 16 20 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
: 2 000

0805 (2012 metric) Unshielded 27 uH 5 % 240 mA 7.8 Ohms 240 mA - 40 C + 105 C 16 19 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
: 2 000

0805 (2012 metric) Unshielded 27 uH 10 % 240 mA 7.8 Ohms 240 mA - 40 C + 105 C 16 19 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 2 000
: 2 000

0805 (2012 metric) Unshielded 2.7 uH 5 % 650 mA 1.25 Ohms 650 mA - 40 C + 105 C 23 200 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel