0805 2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD SMT-INDUCTOR 0805 150NH 2% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) 150 nH 2 % 400 mA 420 mOhms - 55 C + 150 C 45 Standard B82498F Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 0805 150NH 2% Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 150 nH 2 % 400 mA 420 mOhms - 55 C + 150 C 45 Standard AEC-Q200 B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 18NH 2% Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 18 nH 2 % 700 mA 80 mOhms - 55 C + 150 C 60 Standard B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 18 NH 2% Au Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 18 nH 2 % 700 mA 80 mOhms - 55 C + 150 C 60 Standard AEC-Q200 B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 18NH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) Unshielded 18 nH 5 % 700 mA 80 mOhms - 55 C + 125 C 60 3.3 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic AEC-Q200 B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 180NH 2% Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 180 nH 2 % 340 mA 530 mOhms - 55 C + 150 C 45 Standard B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 180NH 2% Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 180 nH 2 % 340 mA 530 mOhms - 55 C + 150 C 45 Standard AEC-Q200 B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 22NH 2% Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 22 nH 2 % 700 mA 80 mOhms - 55 C + 150 C 60 Standard B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 22NH 2% Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 22 nH 2 % 700 mA 80 mOhms - 55 C + 150 C 60 Standard AEC-Q200 B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 22NH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 22 nH 5 % 700 mA 80 mOhms - 55 C + 150 C 60 Standard AEC-Q200 B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 220NH 2% Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 220 nH 2 % 320 mA 700 mOhms - 55 C + 150 C 45 Standard B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 220NH 2% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) 220 nH 2 % 320 mA 700 mOhms - 55 C + 150 C 45 Standard AEC-Q200 B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 27 NH 2% Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 27 nH 2 % 700 mA 90 mOhms - 55 C + 150 C 60 Standard B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 27NH 2% Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 27 nH 2 % 700 mA 90 mOhms - 55 C + 150 C 60 Standard AEC-Q200 B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 27NH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) Unshielded 27 nH 5 % 700 mA 90 mOhms - 55 C + 125 C 60 2.5 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic AEC-Q200 B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 270NH 2% Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 270 nH 2 % 270 mA 1 Ohms - 55 C + 150 C 45 Standard B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 270 NH 2% Au Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 270 nH 2 % 270 mA 1 Ohms - 55 C + 150 C 45 Standard AEC-Q200 B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 2.7NH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 2.7 nH 10 % 1 A 30 mOhms - 55 C + 150 C 50 Standard AEC-Q200 B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 33 NH 2% Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 33 nH 2 % 600 mA 110 mOhms - 55 C + 150 C 65 Standard B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 33 NH 2% Au Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 33 nH 2 % 600 mA 110 mOhms - 55 C + 150 C 65 Standard AEC-Q200 B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 33 NH 5% Au Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 33 nH 5 % 600 mA 110 mOhms - 55 C + 150 C 65 Standard AEC-Q200 B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 330NH 2% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) 330 nH 2 % 220 mA 1.5 Ohms - 55 C + 150 C 45 Standard AEC-Q200 B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 39 NH 2% Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) Unshielded 39 nH 2 % 600 mA 120 mOhms - 55 C + 125 C 65 2.1 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 39NH 2% Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 39 nH 2 % 600 mA 120 mOhms - 55 C + 150 C 65 Standard AEC-Q200 B82498F Reel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 39NH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 6 000
Mult.: 6 000
: 3 000

Wirewound 0805 (2012 metric) 39 nH 5 % 600 mA 120 mOhms - 55 C + 150 C 65 Standard AEC-Q200 B82498F Reel