0805 2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 2.7uH 550mohms 50mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 2.7 uH 20 % 50 mA 550 mOhms - 55 C + 125 C 45 100 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.3uH 600mohms 50mA +/-10% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 3.3 uH 10 % 50 mA 600 mOhms - 55 C + 125 C 45 90 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.3uH 600mohms 50mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 3.3 uH 20 % 50 mA 600 mOhms - 55 C + 125 C 45 90 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.9uH 650mohms 30mA +/-5% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 3.9 uH 5 % 30 mA 650 mOhms - 55 C + 125 C 25 80 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 30mA, 3.9 H, 650mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 3.9 uH 20 % 30 mA 650 mOhms - 55 C + 125 C 45 80 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 3.9uH 650mohms 30mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 3.9 uH 20 % 30 mA 650 mOhms - 55 C + 125 C 45 80 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 700mohms 30mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 4.7 uH 20 % 30 mA 700 mOhms - 55 C + 125 C 45 70 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15uH 700mohms 5mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 15 uH 20 % 5 mA 700 mOhms - 40 C + 85 C 30 40 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -40 to +85 degC, 5mA, 18 H, 800mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 18 uH 20 % 5 mA 800 mOhms - 40 C + 85 C 30 38 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 18uH 800mohms 5mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 18 uH 20 % 5 mA 800 mOhms - 40 C + 85 C 30 38 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -40 to +85 degC, 5mA, 22 H, 900mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 22 uH 20 % 5 mA 900 mOhms - 55 C + 125 C 30 35 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 22uH 900mohms 5mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 22 uH 20 % 5 mA 900 mOhms - 40 C + 85 C 30 35 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 27uH 1.0ohms 5mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 27 uH 20 % 5 mA 1 Ohms - 40 C + 85 C 30 33 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -40 to +85 degC, 2mA, 68 H, 2.9O Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 68 uH 20 % 2 mA 2.9 Ohms - 40 C + 85 C 25 16 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 82uH 3.0ohms 2mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 82 uH 20 % 2 mA 3 Ohms - 40 C + 85 C 25 14 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100nH 150mohms 300mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 100 nH 20 % 300 mA 150 mOhms - 55 C + 125 C 20 500 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 120nH 200mohms 300mA +/-10% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 120 nH 10 % 300 mA 200 mOhms - 55 C + 125 C 20 450 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.12 H, 200mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 120 nH 20 % 300 mA 200 mOhms - 55 C + 125 C 20 450 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 120nH 200mohms 300mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 120 nH 20 % 300 mA 200 mOhms - 55 C + 125 C 20 450 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 150nH 200mohms 300mA +/-10% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 150 nH 10 % 300 mA 200 mOhms - 55 C + 125 C 20 410 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.15 H, 200mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 150 nH 20 % 300 mA 200 mOhms - 55 C + 125 C 20 410 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 150nH 200mohms 300mA +/-20% Fer AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Unshielded 150 nH 20 % 300 mA 200 mOhms - 55 C + 125 C 20 410 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.18 H, 250mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 180 nH 5 % 300 mA 250 mOhms - 55 C + 125 C 20 370 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 180nH 250mohms 300mA +/-10% Fer AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 180 nH 10 % 300 mA 250 mOhms - 55 C + 125 C 20 370 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 250mA, 0.22 H, 300mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 220 nH 20 % 250 mA 300 mOhms - 55 C + 125 C 20 330 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite MLF Reel, Cut Tape