0805 2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 250mA, 0.22 H, 300mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 220 nH 20 % 250 mA 300 mOhms - 55 C + 125 C 20 330 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 220nH 300mohms 250mA +/-20% Fer AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Unshielded 220 nH 20 % 250 mA 300 mOhms - 55 C + 125 C 20 330 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 270nH 350mohms 250mA +/-10% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 270 nH 10 % 250 mA 350 mOhms - 55 C + 125 C 20 300 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 270nH 350mohms 250mA +/-20% Fer AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Unshielded 270 nH 20 % 250 mA 350 mOhms - 55 C + 125 C 20 300 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 250mA, 0.33 H, 400mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 330 nH 20 % 250 mA 400 mOhms - 55 C + 125 C 20 270 MHz Standard 2 mm 1.25 mm 10.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 330nH 400mohms 250mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 330 nH 20 % 250 mA 400 mOhms - 55 C + 125 C 20 270 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0805 0.39uH 10% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 390 nH 10 % 200 mA 450 mOhms - 55 C + 125 C 25 250 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 200mA, 0.39 H, 450mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 390 nH 20 % 200 mA 450 mOhms - 55 C + 125 C 25 250 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 390nH 450mohms 200mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 390 nH 20 % 200 mA 450 mOhms - 55 C + 125 C 25 250 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 470nH 500mohms 200mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 470 nH 20 % 200 mA 500 mOhms - 55 C + 125 C 25 230 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 560nH 550mohms 150mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 560 nH 20 % 150 mA 550 mOhms - 55 C + 125 C 25 210 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680nH 600mohms 150mA +/-20% Fer AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 680 nH 20 % 150 mA 600 mOhms - 55 C + 125 C 25 190 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 800mohms 15mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 10 uH 20 % 15 mA 800 mOhms - 55 C + 125 C 50 50 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 12uH 900mohms 15mA +/-10% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 12 uH 10 % 15 mA 900 mOhms - 55 C + 125 C 50 45 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 15mA, 12 H, 900mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 12 uH 20 % 15 mA 900 mOhms - 55 C + 125 C 50 45 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 12uH 900mohms 15mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 12 uH 20 % 15 mA 900 mOhms - 55 C + 125 C 50 45 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 5.6uH 600mohms 15mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 5.6 uH 20 % 15 mA 600 mOhms - 55 C + 125 C 50 65 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8uH 650mohms 15mA +/-5% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 6.8 uH 5 % 15 mA 650 mOhms - 55 C + 125 C 50 60 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 15mA, 6.8 H, 650mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 6.8 uH 20 % 15 mA 650 mOhms - 55 C + 125 C 50 60 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 6.8uH 650mohms 15mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 6.8 uH 20 % 15 mA 650 mOhms - 55 C + 125 C 50 60 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2uH 700mohms 15mA +/-5% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 8.2 uH 5 % 15 mA 700 mOhms - 55 C + 125 C 50 55 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2uH 700mohms 15mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 8.2 uH 20 % 15 mA 700 mOhms - 55 C + 125 C 50 55 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 39uH 2.4ohms 4mA +/-10% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 39 uH 10 % 4 mA 2.4 Ohms - 40 C + 85 C 35 23 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 39uH 2.4ohms 4mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 39 uH 20 % 4 mA 2.4 Ohms - 40 C + 85 C 35 23 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 47uH 2.7ohms 4mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 47 uH 20 % 4 mA 2.7 Ohms - 40 C + 85 C 35 20 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel