0805 2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 56uH 2.8ohms 4mA +/-20% Fer AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 56 uH 20 % 4 mA 2.8 Ohms - 40 C + 85 C 35 18 MHz Standard 2 mm 1.25 mm 1.45 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 8.20 nH 0.300 A 280.00 mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 8.2 nH 5 % 300 mA 280 mOhms - 55 C + 125 C 15 2.4 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.70 uH 0.140 A 2800.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 4.7 uH 2 % 140 mA 2.8 Ohms - 40 C + 125 C 15 43 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
Sumida RF Inductors - SMD RF Chip Inductor SMD 5.6nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 5.6 nH 5 % 900 mA 40 mOhms - 55 C + 125 C 25 6 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 6.8nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 6.8 nH 5 % 800 mA 50 mOhms - 55 C + 125 C 30 5.5 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 8.2nH 0805 5% Tol Non-Stocked
Min.: 1
Mult.: 1
: 3 000

0805 (2012 metric) Unshielded 8.2 nH 5 % 700 mA 60 mOhms - 55 C + 125 C 35 5 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 12nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 12 nH 5 % 700 mA 60 mOhms - 55 C + 125 C 40 4 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 120nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 120 nH 5 % 270 mA 440 mOhms - 55 C + 125 C 40 1.21 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 15nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 15 nH 5 % 670 mA 70 mOhms - 55 C + 125 C 40 3.5 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 150nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 150 nH 5 % 270 mA 440 mOhms - 55 C + 125 C 35 1.12 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 22nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 22 nH 5 % 600 mA 90 mOhms - 55 C + 125 C 45 2.6 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 27nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 27 nH 5 % 600 mA 90 mOhms - 55 C + 125 C 50 2.5 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 33nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 33 nH 5 % 520 mA 120 mOhms - 55 C + 125 C 45 2.15 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 330nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

RF Choke 0805 (2012 metric) Unshielded 330 nH 5 % 180 mA 1 Ohms - 55 C + 125 C 35 800 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 39nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 39 nH 5 % 560 mA 100 mOhms - 55 C + 125 C 50 2.05 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 56nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 56 nH 5 % 480 mA 140 mOhms - 55 C + 125 C 45 1.7 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 68nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 68 nH 5 % 410 mA 190 mOhms - 55 C + 125 C 45 1.55 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 680nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 680 nH 5 % 95 mA 3.7 Ohms - 55 C + 125 C 35 550 MHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 820nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 820 nH 5 % 75 mA 5 Ohms - 55 C + 125 C 35 510 MHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
KYOCERA AVX RF Inductors - SMD 10nH 2% Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
0805 (2012 metric) Unshielded 10 nH 2 % 1.5 A 130 mOhms - 55 C + 125 C 46 2.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 10nH 1500mA 0805 DC= 0.13ohm Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
0805 (2012 metric) Unshielded 10 nH 2 % 1.5 A 130 mOhms - 55 C + 125 C 46 2.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 10nH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
0805 (2012 metric) Unshielded 10 nH 5 % 1.5 A 130 mOhms - 55 C + 125 C 46 2.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 12nH 2% Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
0805 (2012 metric) Unshielded 12 nH 2 % 1.5 A 200 mOhms - 55 C + 125 C 40 2.4 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 15nH 2% Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
0805 (2012 metric) Unshielded 15 nH 2 % 1 A 200 mOhms - 55 C + 125 C 36 2.2 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 15nH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
0805 (2012 metric) Unshielded 15 nH 5 % 1 A 200 mOhms - 55 C + 125 C 36 2.2 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel