0805 2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD 6.5nH Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
0805 (2012 metric) Unshielded 6.5 nH 0.2 nH 600 mOhms - 55 C + 125 C Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 6.5nH Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
0805 (2012 metric) Unshielded 6.5 nH 0.5 nH 600 mOhms - 55 C + 125 C Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 6.8nH Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
0805 (2012 metric) Unshielded 6.8 nH 0.2 nH 1.5 A 110 mOhms - 55 C + 125 C 43 4.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 6.8nH Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
0805 (2012 metric) Unshielded 6.8 nH 0.5 nH 1.5 A 110 mOhms - 55 C + 125 C 43 4.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 8.2nH Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
Thin Film 0805 (2012 metric) Unshielded 8.2 nH 0.2 nH 1.5 A 120 mOhms - 55 C + 125 C 43 3.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 8.2nH Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
0805 (2012 metric) Unshielded 8.2 nH 0.2 nH 1.5 A 120 mOhms - 55 C + 125 C 43 3.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 8.2nH Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
0805 (2012 metric) Unshielded 8.2 nH 0.5 nH 1.5 A 120 mOhms - 55 C + 125 C 43 3.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 8.2nH 0805 SIZE Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500
No
0805 (2012 metric) Unshielded 8.2 nH 0.5 nH 1.5 A 120 mOhms - 55 C + 125 C 43 3.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0805 4700nH 5% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 4.7 uH 5 % 90 mA 3.8 Ohms - 55 C + 150 C 20 210 MHz Standard B82498F Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0805 3.3uH 800mA DCR=286mOhms RF Non-Stocked Lead-Time 18 Weeks
Min.: 8 000
Mult.: 4 000
: 4 000

Multilayer 0805 (2012 metric) Shielded 3.3 uH 800 mA 275 mOhms 400 mA - 40 C + 125 C 35 MHz Standard 2 mm 1.2 mm 0.9 mm Ceramic PE-0805CLH Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

Wirewound 2.29 mm x 1.68 mm Unshielded 3.3 uH 5 % 175 mA 2.3 Ohms 15 50 MHz Standard 2.29 mm 1.68 mm 1.58 mm Ferrite Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

Wirewound 2.29 mm x 1.68 mm Unshielded 33 uH 5 % 60 mA 10.7 Ohms 10 17 MHz Standard 2.29 mm 1.68 mm 1.58 mm Ferrite Reel
Vishay / Dale RF Inductors - SMD 6.8uH 10% Non-Stocked Lead-Time 40 Weeks

Established Reliability 0805 (2012 metric) Shielded 6.8 uH 10 % 15 mA 1 Ohms - 55 C + 125 C 45 34 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel
TDK RF Inductors - SMD General purpose multilayer chip inductor Non-Stocked
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) 3.3 uH 20 % 50 mA 280 mOhms - 40 C + 85 C 70 90 MHz Standard 2 mm 1.25 mm 1.25 mm MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD General purpose multilayer chip inductor Non-Stocked
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) 100 uH 20 % 2 mA 2.5 Ohms - 40 C + 85 C 45 12 MHz Standard 2 mm 1.25 mm 1.25 mm MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD General purpose multilayer chip inductor Non-Stocked
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) 27 uH 20 % 5 mA 500 mOhms - 40 C + 85 C 45 33 MHz Standard 2 mm 1.25 mm 1.25 mm MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD General purpose multilayer chip inductor Non-Stocked
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) 47 uH 20 % 4 mA 1.6 Ohms - 40 C + 85 C 55 20 MHz Standard 2 mm 1.25 mm 1.25 mm MLF Reel, Cut Tape, MouseReel
Walsin WLCW2012HQG12NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 12nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) 12 nH 2 % 45 Ohms - 40 C + 125 C 80 3 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQG16NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 16nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) 16 nH 2 % 60 Ohms - 40 C + 125 C 72 2.95 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQG18NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 18nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) 18 nH 2 % 60 Ohms - 40 C + 125 C 75 2.55 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQG20NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 20nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) 20 nH 2 % 55 Ohms - 40 C + 125 C 70 2.05 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQG27NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 27nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) 27 nH 2 % 70 Ohms - 40 C + 125 C 75 2 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQG30NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 30nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) 30 nH 2 % 95 Ohms - 40 C + 125 C 65 1.95 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQG39NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 39nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) 39 nH 2 % 110 Ohms - 40 C + 125 C 65 1.6 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQG48NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 48nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) 48 nH 2 % 95 Ohms - 40 C + 125 C 65 1.4 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel