0805 RF Inductors - SMD

Results: 2 742
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,220nH+/-5%,0.34A, 2 448In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive Grade 0805 (2317 metric) 220 nH 5 % 340 mA 1.18 Ohms - 55 C + 125 C 50 850 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,240nH+/-5%,0.33A, 3 848In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive Grade 0805 (2317 metric) 240 nH 5 % 330 mA 1.2 Ohms - 55 C + 125 C 48 690 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,270nH+/-5%,0.31A, 3 328In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive Grade 0805 (2317 metric) 270 nH 5 % 310 mA 1.36 Ohms - 55 C + 125 C 48 650 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,330nH+/-5%,0.3A, 3 946In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive Grade 0805 (2317 metric) 330 nH 5 % 300 mA 1.4 Ohms - 55 C + 125 C 40 600 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,390nH+/-5%,0.29A, 3 971In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive Grade 0805 (2317 metric) 390 nH 5 % 290 mA 1.5 Ohms - 55 C + 125 C 25 560 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,470nH+/-5%,0.25A, 3 931In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive Grade 0805 (2317 metric) 470 nH 5 % 250 mA 1.76 Ohms - 55 C + 125 C 25 375 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,560nH+/-5%,0.21A, 5 970In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive Grade 0805 (2317 metric) 560 nH 5 % 210 mA 1.9 Ohms - 55 C + 125 C 23 340 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,620nH+/-5%,0.105A, 3 836In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive Grade 0805 (2317 metric) 620 nH 5 % 105 mA 2 Ohms - 55 C + 125 C 23 220 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,680nH+/-5%,0.2A, 3 784In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive Grade 0805 (2317 metric) 680 nH 5 % 200 mA 2.15 Ohms - 55 C + 125 C 23 200 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,750nH+/-5%,0.185A, 3 828In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive Grade 0805 (2317 metric) 750 nH 5 % 185 mA 2.25 Ohms - 55 C + 125 C 20 200 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,820nH+/-5%,0.17A, 3 686In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive Grade 0805 (2317 metric) 820 nH 5 % 170 mA 2.5 Ohms - 55 C + 125 C 20 200 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 10nH 0805 5% Tol 8 145In Stock
Min.: 1
Mult.: 1
: 3 000

RF Choke 0805 (2012 metric) Unshielded 10 nH 5 % 700 mA 60 mOhms - 55 C + 125 C 40 4.5 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 220nH 0805 5% Tol 25 174In Stock
Min.: 1
Mult.: 1
: 3 000

RF Choke 0805 (2012 metric) Unshielded 220 nH 5 % 240 mA 550 mOhms - 55 C + 125 C 35 950 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 NH 5% 36 635In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2015 metric) Unshielded 27 nH 5 % 500 mA 250 mOhms - 55 C + 125 C 55 2.58 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 153In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2015 metric) Unshielded 33 nH 2 % 500 mA 270 mOhms - 55 C + 125 C 60 2.15 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 330 NH 5% 32 436In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2015 metric) Unshielded 330 nH 5 % 310 mA 1.4 Ohms - 55 C + 125 C 48 650 MHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1000nH 240mA 0.55ohms 15 479In Stock
24 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 3 000

0805 (2012 metric) 1 uH 5 % 240 mA 550 mOhms 20 Standard B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0805 2200nH 5% 5 687In Stock
6 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 2.2 uH 5 % 130 mA 1.6 Ohms - 55 C + 125 C 20 330 MHz Standard 2 mm 1.3 mm 1.4 mm Ferrite B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4700nH 90mA 3.8ohms 11 122In Stock
12 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 4.7 uH 5 % 90 mA 3.8 Ohms - 55 C + 125 C 20 210 MHz Standard 2 mm 1.3 mm 1.4 mm Ferrite B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 100NH 5% 10 995In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 100 nH 5 % 450 mA 280 mOhms - 55 C + 125 C 55 1.35 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic AEC-Q200 B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15nH 650mA 5% 2.3x1.7mm SMD 7 426In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 15 nH 5 % 650 mA 130 mOhms - 55 C + 125 C 50 3.3 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 180NH 5% 5 984In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 180 nH 5 % 340 mA 530 mOhms - 55 C + 125 C 45 1.05 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic AEC-Q200 B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22nH 700mA 5% 2x1.3mm SMD 9 468In Stock
24 000Expected 22/01/2027
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 22 nH 5 % 700 mA 80 mOhms - 55 C + 125 C 60 2.5 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220nH 320mA 5% 2x1.3mm SMD 14 810In Stock
24 000Expected 22/01/2027
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 220 nH 5 % 320 mA 700 mOhms - 55 C + 125 C 45 950 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 27nH 700mA 5% 2.3x1.7mm SMD 7 149In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 27 nH 5 % 700 mA 90 mOhms - 55 C + 125 C 60 2.5 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel