0805 RF Inductors - SMD

Results: 2 742
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD .56uH 10% 605In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 560 nH 10 % 150 mA 750 mOhms - 55 C + 125 C 25 133 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 820nH 650mohms 150mA +/-20% Fer AEC-Q200 975In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 820 nH 20 % 150 mA 650 mOhms - 55 C + 125 C 25 170 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.50 uH 0.230 A 1450.00 mOhm 2 584In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 1.5 uH 2 % 225 mA 1.45 Ohms - 40 C + 125 C 15 60 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 39.00 nH 0.500 A 290.00 mOhm 1 655In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2317 metric) Unshielded 39 nH 2 % 500 mA 290 mOhms - 40 C + 125 C 60 2 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 2.20 nH 0.600 A 100.00 mOhm 1 940In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2317 metric) Unshielded 2.2 nH 20 % 600 mA 100 mOhms - 40 C + 125 C 40 6 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 2.2nH 20% 1 608In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.2 nH 20 % 600 mA 8 mOhms - 55 C + 125 C 15 Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 500mohms 50mA +/-10% Fer AEC-Q200 4 240In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 2.2 uH 10 % 50 mA 500 mOhms - 55 C + 125 C 45 120 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.7uH 550mohms 50mA +/-10% Fer AEC-Q200 848In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 2.7 uH 10 % 50 mA 550 mOhms - 55 C + 125 C 45 100 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10.00 uH 0.100 A 4700.00 mOhm 845In Stock
4 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 10 uH 2 % 98 mA 4.7 Ohms - 40 C + 125 C 10 30 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 68.00 uH 0.040 A 17500.00 mOhm 1 160In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 68 uH 2 % 40 mA 17.5 Ohms - 40 C + 125 C 8 11 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 72nH 5% 2K RL 1 971In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 72 nH 5 % 30 mOhms - 40 C + 125 C Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape
Bourns RF Inductors - SMD 2.7nH 5% HIGH Q 3 990In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) 2.7 nH 5 % 600 mA 80 mOhms - 55 C + 125 C 35 6 GHz Standard 2.1 mm 1.5 mm 1.3 mm CW201212 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 5.6uH 10% 4 490In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 5.6 uH 10 % 15 mA 900 mOhms - 55 C + 125 C 45 37 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .82uH 10% 3 975In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 820 nH 10 % 150 mA 1 Ohms - 55 C + 125 C 25 115 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15.00 nH 0.300 A 400.00 mOhm 6 414In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 15 nH 5 % 300 mA 400 mOhms - 55 C + 125 C 15 1.6 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 82.00 nH 0.400 A 420.00 mOhm 26In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2317 metric) Unshielded 82 nH 5 % 400 mA 420 mOhms - 40 C + 125 C 50 1.3 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 2.20 nH 0.600 A 100.00 mOhm 1 967In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2317 metric) Unshielded 2.2 nH 10 % 600 mA 100 mOhms - 40 C + 125 C 40 2 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 330nH 5% 7 193In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 330 nH 5 % 200 mA 1.65 Ohms - 40 C + 125 C 45 800 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680nH 600mohms 150mA +/-5% Fer AEC-Q200 13 463In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 680 nH 5 % 150 mA 600 mOhms - 55 C + 125 C 25 190 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12.00 nH 0.300 A 350.00 mOhm 8 071In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 12 nH 5 % 300 mA 350 mOhms - 55 C + 125 C 15 1.9 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 18.00 nH 0.300 A 450.00 mOhm 8 874In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 18 nH 5 % 300 mA 450 mOhms - 55 C + 125 C 15 1.5 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56.00 nH 0.300 A 750.00 mOhm 12 341In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 56 nH 5 % 300 mA 750 mOhms - 55 C + 125 C 18 800 MHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 68.00 nH 0.300 A 800.00 mOhm 10 832In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 68 nH 5 % 300 mA 800 mOhms - 55 C + 125 C 18 700 MHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 390 NH 5% 3 940In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2317 metric) Unshielded 390 nH 5 % 290 mA 1.5 Ohms - 40 C + 125 C 35 560 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.15uH 5% 2K RL 3 354In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 150 nH 5 % 400 mA 172 mOhms - 40 C + 125 C 24 3.28 GHz Standard 2.29 mm 1.25 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel