0805 RF Inductors - SMD

Results: 2 742
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.047 H, 100mO 26 725In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 47 nH 20 % 300 mA 100 mOhms - 55 C + 125 C 15 700 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.2nH 1 121In Stock
Min.: 1
Mult.: 1
: 3 000
No
Thin Film 0805 (2012 metric) Unshielded 2.2 nH 0.2 nH 2 A 70 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.9nH 2 991In Stock
Min.: 1
Mult.: 1
: 3 000
No
Thin Film 0805 (2012 metric) Unshielded 3.9 nH 0.5 nH 1.5 A 200 mOhms - 55 C + 125 C 27 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.90 nH 0.300 A 150.00 mOhm 12 471In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 3.9 nH 0.3 nH 300 mA 150 mOhms - 55 C + 125 C 12 4 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.33uH 5% 2K RL 4 735In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 330 nH 5 % 310 mA 1.4 Ohms - 40 C + 125 C 50 600 MHz Standard 2.29 mm 1.25 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.56uH 5% 2K RL 5 112In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 560 nH 5 % 210 mA 1.9 Ohms - 40 C + 125 C 23 340 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10.00 nH 0.300 A 300.00 mOhm 13 600In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 10 nH 5 % 300 mA 300 mOhms - 55 C + 125 C 15 2.1 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.20 nH 0.300 A 100.00 mOhm 13 375In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 2.2 nH 0.3 nH 300 mA 100 mOhms - 55 C + 125 C 10 4 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 47.00 nH 0.300 A 700.00 mOhm 11 150In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 47 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 18 900 MHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 10nH 5% 0805 SIZE 1 102In Stock
Min.: 1
Mult.: 1
: 500
No
0805 (2012 metric) Unshielded 10 nH 5 % 1.5 A 130 mOhms - 55 C + 125 C 46 2.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 22nH 2% 2 006In Stock
Min.: 1
Mult.: 1
: 3 000
No
Thin Film 0805 (2012 metric) Unshielded 22 nH 2 % 1 A 400 mOhms - 55 C + 125 C 36 1.4 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 47nH 5% 2K RL 3 722In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 47 nH 5 % 500 mA 310 mOhms - 40 C + 125 C 60 1.65 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.33 uH 0.310 A 1400.00 mOhm 5 772In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2317 metric) Unshielded 330 nH 5 % 310 mA 1.4 Ohms - 40 C + 125 C 40 660 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 22nH 5% 2 495In Stock
Min.: 1
Mult.: 1
: 3 000
No
Thin Film 0805 (2012 metric) Unshielded 22 nH 5 % 1 A 400 mOhms - 55 C + 125 C 36 1.4 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.18uH 5% 2K RL 3 824In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 180 nH 5 % 400 mA 640 mOhms - 40 C + 125 C 50 870 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.43uH 5% 2K RL 5 266In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 430 nH 5 % 230 mA 1.7 Ohms - 40 C + 125 C 33 430 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2 UH 5% 17 400In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 8.2 uH 5 % 15 mA 700 mOhms - 55 C + 125 C 50 55 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.15 uH 0.400 A 560.00 mOhm 4 014In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2317 metric) Unshielded 150 nH 2 % 400 mA 560 mOhms - 40 C + 125 C 50 920 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
Pulse Electronics RF Inductors - SMD SMD IND 13 543In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 386 nH 2 % 290 mA 1.5 Ohms - 40 C + 125 C 35 560 MHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.2nH 1 832In Stock
Min.: 1
Mult.: 1
: 3 000
No
Thin Film 0805 (2012 metric) Unshielded 1.2 nH 0.2 nH 2 A 50 mOhms - 55 C + 125 C 60 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.3 x 1.7 x 1.55mm 125In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 6.8 uH 5 % 115 mA 3.4 Ohms - 40 C + 125 C 15 36 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.3 x 1.7 x 1.55mm 847In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 3.3 uH 5 % 175 mA 2.3 Ohms - 40 C + 125 C 15 50 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape, MouseReel
Walsin WLFM201209M1R0PP
Walsin RF Inductors - SMD Multi-Layer Power 201209(0805) 1.0uH +/-20% 2 834In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer 0805 (2012 metric) 1 uH 20 % 900 mA 100 mOhms - 40 C + 85 C 2 mm 1.25 mm 0.5 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0JR47PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 0.47uH +/-5% 2 980In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) 470 nH 5 % 310 mOhms - 40 C + 125 C 19 500 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 12nH 5% 1 375In Stock
Min.: 1
Mult.: 1
: 3 000
No
Thin Film 0805 (2012 metric) Unshielded 12 nH 5 % 1.5 A 200 mOhms - 55 C + 125 C 40 2.4 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel