1210 RF Inductors - SMD

Results: 2 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging

Murata Electronics RF Inductors - SMD Fixed IND 330uH 65mA INFOTMT 3 267In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 330 uH 5 % 65 mA 13 Ohms - 40 C + 105 C 40 5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 470uH 45mA INFOTMT 1 225In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 470 uH 5 % 45 mA 25 Ohms - 40 C + 105 C 50 5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 4.7uH 270mA INFOTMT 2 024In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 10 % 270 mA 1.2 Ohms - 40 C + 105 C 20 31 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 0.36ohms 450mA 3.2x2.5mm AEC-Q200 6 427In Stock
14 000On Order
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 450 mA 360 mOhms - 40 C + 105 C 15 30 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD 100uH 3.7ohms 120mA 3.2x2.5mm AEC-Q200 3 138In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 100 uH 10 % 120 mA 4.81 Ohms - 40 C + 105 C 15 10 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD 150uH 7.93ohms 100mA Wound Ferrite 3 731In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 150 uH 10 % 100 mA 6.1 Ohms - 40 C + 105 C 20 8 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 150uH 6.1ohms 100mA 3.2x2.5mm AEC-Q200 972In Stock
Min.: 1
Mult.: 1
: 2 000
Wirewound 1210 (3225 metric) Unshielded 150 uH 10 % 100 mA 6.1 Ohms - 40 C + 105 C 20 8 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD INDUCTOR-COIL FXD 1UH +-20% 18 015In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 1 A 60 mOhms - 40 C + 105 C 10 100 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.0uH 0.06ohms 1.0A 3.2x2.5mm AEC-Q200 3 283In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 1 A 60 mOhms - 40 C + 105 C 10 100 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD 1.5uH 114mohms 1.4A 125C Wound Ferrite 8 068In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 20 % 830 mA 110 mOhms - 40 C + 105 C 10 80 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220uH 8.4ohms 80mA 3.2x2.5mm AEC-Q200 2 455In Stock
Min.: 1
Mult.: 1
: 2 000
Wirewound 1210 (3225 metric) Unshielded 220 uH 10 % 80 mA 8.4 Ohms - 40 C + 105 C 20 7 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD 2.2uH 169mohms 770mA Wound Ferrite 6 239In Stock
10 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 20 % 770 mA 130 mOhms - 40 C + 105 C 10 68 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 0.13ohms 770mA 3.2x2.5mm AEC-Q200 1 927In Stock
Min.: 1
Mult.: 1
: 2 000
Wirewound 1210 (3225 metric) Unshielded 2.2 uH 20 % 770 mA 130 mOhms - 40 C + 105 C 10 68 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD 33uH 1.43ohms 240mA Wound Ferrite 9 329In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 33 uH 10 % 240 mA 1.1 Ohms - 40 C + 105 C 15 17 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 33uH 1.1ohms 240mA 3.2x2.5mm AEC-Q200 2 474In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 33 uH 10 % 240 mA 1.1 Ohms - 40 C + 105 C 15 17 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD 330uH 15.99ohms 70mA Wound Ferrite 17 663In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 330 uH 10 % 70 mA 12.3 Ohms - 40 C + 105 C 20 6 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 330uH 12.3ohms 70mA 3.2x2.5mm AEC-Q200 3 385In Stock
Min.: 1
Mult.: 1
: 2 000
Wirewound 1210 (3225 metric) Unshielded 330 uH 10 % 70 mA 12.3 Ohms - 40 C + 105 C 20 6 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.3uH 208mohms 690mA Wound Ferrite 7 825In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 20 % 690 mA 160 mOhms - 40 C + 105 C 10 54 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.3uH 0.16ohms 690mA 3.2x2.5mm AEC-Q200 1 545In Stock
4 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 2 000
Wirewound 1210 (3225 metric) Unshielded 3.3 uH 20 % 690 mA 160 mOhms - 40 C + 105 C 10 54 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD 4.7uH 260mohms 620mA Wound Ferrite 18 992In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 0.2ohms 620mA 3.2x2.5mm AEC-Q200 1 200In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 68uH 3.64ohms 140mA Wound Ferrite 1 686In Stock
14 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 68 uH 10 % 140 mA 2.8 Ohms - 40 C + 105 C 15 12 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8uH 351mohms 530mA Wound Ferrite 5 713In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 20 % 530 mA 270 mOhms - 40 C + 105 C 15 38 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8uH 0.27ohms 530mA 3.2x2.5mm AEC-Q200 2 197In Stock
Min.: 1
Mult.: 1
: 2 000
Wirewound 1210 (3225 metric) Unshielded 6.8 uH 20 % 530 mA 270 mOhms - 40 C + 105 C 15 38 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD 6.8uH 348mohms 700mA 125C Wound Ferrite 15 225In Stock
24 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 20 % 530 mA 270 mOhms - 40 C + 105 C 15 38 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel