1210 RF Inductors - SMD

Results: 2 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD .015uH 10% 1 989In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) 15 nH 10 % 661 mA 160 mOhms - 55 C + 125 C 30 1 GHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .27uH 20% 1 599In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 270 nH 20 % 456 mA 360 mOhms - 55 C + 125 C 30 320 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 6.8uH 10% 1 896In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) Shielded 6.8 uH 10 % 205 mA 1.6 Ohms - 55 C + 125 C 30 40 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Walsin WLCW3225Z0JR36PB
Walsin RF Inductors - SMD Chip Wire Ind (3225)1210,360nH,J,50Q,0.6A 2 870In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 1210 (3225 metric) 360 nH 5 % 630 mOhms - 40 C + 125 C 50 500 MHz 3.42 mm 2.8 mm 2.3 mm Ceramic Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 120 UH 5%, AEC-Q200 13 141In Stock
Min.: 1
Mult.: 1
: 18 000

Wirewound 1210 (3225 metric) Unshielded 120 uH 5 % 320 mOhms - 55 C + 125 C Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 5.6 UH 5% 1 153In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound 1210 (3225 metric) Shielded 5.6 uH 5 % 352 mA 1.3 Ohms - 55 C + 125 C 40 38 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.8uH 10% 704In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 1.8 uH 10 % 498 mA 650 mOhms - 55 C + 125 C 40 95 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.8uH 5% 1 741In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 1.8 uH 5 % 454 mA 900 mOhms - 55 C + 125 C 30 75 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 6.8uH 5% 744In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 5 % 321 mA 1.8 Ohms - 55 C + 125 C 30 40 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1210 47uH 2 274In Stock
Min.: 1
Mult.: 1
: 2 000
No
Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 91 mA 9 Ohms - 55 C + 125 C 30 14 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.10uH 10% 500In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 100 nH 10 % 1.13 A 150 mOhms - 55 C + 125 C 40 375 MHz Standard 3.51 mm 2.66 mm 2.57 mm Iron S1210/R Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND,10uH, 0.6A, 0.42ohm, -40-125C 9 730In Stock
18 000On Order
Min.: 1
Mult.: 1
: 2 000

1210 (3225 metric) 10 uH 5 % 600 mA - 40 C + 125 C 20 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV-EFRD series Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.5uH 5% 112In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 5 % 467 mA 850 mOhms - 55 C + 125 C 30 85 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.5uH 10% 18In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 1.5 uH 10 % 532 mA 570 mOhms - 55 C + 125 C 40 110 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.7uH 5% 32In Stock
500Expected 23/12/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 2.7 uH 5 % 411 mA 1.1 Ohms - 55 C + 125 C 30 65 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 82uH 5% 8.5ohm Shielded SMT Induc 76In Stock
Min.: 1
Mult.: 1
: 500

1210 (3225 metric) Shielded 82 uH 5 % 8.5 Ohms - 55 C + 125 C 40 Standard 3.51 mm 2.66 mm 2.57 mm S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 27uH 10% 9In Stock
500Expected 22/10/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 27 uH 10 % 201 mA 4 Ohms - 55 C + 125 C 40 16 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 8.2uH 5% 1.7ohm Shielded SMT Induc 210In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 8.2 uH 5 % 308 mA 1.7 Ohms - 55 C + 125 C 40 170 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .1uH 5% .15ohm Shielded SMT Induc 614In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 100 nH 5 % 1.13 A 150 mOhms - 55 C + 125 C 40 375 MHz Standard 3.51 mm 2.66 mm 2.57 mm Iron S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.7uH 10% 601In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 2.7 uH 10 % 464 mA 750 mOhms - 55 C + 125 C 40 70 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.10uH 10% 5In Stock
1 000Expected 13/10/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 100 nH 10 % 1.02 A 200 mOhms - 55 C + 125 C 30 550 MHz Standard 3.51 mm 2.67 mm 2.57 mm Iron 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.56uH 10% 350In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 560 nH 10 % 614 mA 550 mOhms - 55 C + 125 C 30 180 MHz Standard 3.51 mm 2.67 mm 2.57 mm Iron 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 82uH 5% 18In Stock
1 500Expected 29/10/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 82 uH 5 % 136 mA 10 Ohms - 55 C + 125 C 30 9 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 68uH 5% 7ohm Shielded SMT Induc 125In Stock
1 000Expected 01/01/2027
Min.: 1
Mult.: 1
: 500

1210 (3225 metric) Shielded 68 uH 5 % 7 Ohms - 55 C + 125 C 40 Standard 3.51 mm 2.66 mm 2.57 mm S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 27uH 10% 5ohm Unshielded SMT Induc 332In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 27 uH 10 % 193 mA 5 Ohms - 55 C + 125 C 30 18 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel