1210 RF Inductors - SMD

Results: 2 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Delevan RF Inductors - SMD 27uH 10% 9In Stock
500Expected 22/10/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 27 uH 10 % 201 mA 4 Ohms - 55 C + 125 C 40 16 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 8.2uH 5% 1.7ohm Shielded SMT Induc 210In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 8.2 uH 5 % 308 mA 1.7 Ohms - 55 C + 125 C 40 170 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .0082uH 5% .05ohm Unshielded SMT Induc 983In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 8.2 nH 5 % 1.56 A 50 mOhms - 55 C + 125 C 40 2.7 GHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.18uH 10% 521In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 180 nH 10 % 934 mA 220 mOhms - 55 C + 125 C 40 310 MHz Standard 3.51 mm 2.66 mm 2.57 mm Iron S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 18uH 10% 2.8ohm Shielded SMT Induc 326In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 18 uH 10 % 240 mA 2.8 Ohms - 55 C + 125 C 40 21 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 3.9uH 5% .83ohm Shielded SMT Induc 385In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 3.9 uH 5 % 441 mA 830 mOhms - 55 C + 125 C 40 42 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .33uH 2% .35ohm Shielded SMT Induc 452In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 330 nH 2 % 740 mA 350 mOhms - 55 C + 125 C 40 255 MHz Standard 3.51 mm 2.66 mm 2.57 mm Iron S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 39uH 10% 428In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 39 uH 10 % 179 mA 5 Ohms - 55 C + 125 C 40 12 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 68uH 10% 9ohm Unshielded SMT Induc 923In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 68 uH 10 % 144 mA 9 Ohms - 55 C + 125 C 30 10 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.39uH 10% 608In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 390 nH 10 % 692 mA 400 mOhms - 55 C + 125 C 40 230 MHz Standard 3.51 mm 2.66 mm 2.57 mm Iron S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 3.3uH 5% 390In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 5 % 393 mA 1.2 Ohms - 55 C + 125 C 30 58 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 12uH 5% 720In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 12 uH 5 % 272 mA 2.5 Ohms - 55 C + 125 C 30 28 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 4.7uH 5% 684In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 5 % 352 mA 1.5 Ohms - 55 C + 125 C 30 45 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.12uH 10% 445In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 120 nH 10 % 1.06 A 170 mOhms - 55 C + 125 C 40 350 MHz Standard 3.51 mm 2.66 mm 2.57 mm Iron S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.2uH 5% 9In Stock
Min.: 1
Mult.: 1
: 500
No
1210 (3225 metric) Unshielded 2.2 uH 5 % 431 mA 1 Ohms - 55 C + 125 C 30 70 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.10uH 10% 90In Stock
103Expected 03/02/2027
Min.: 1
Mult.: 1
: 500
No
1210 (3225 metric) Unshielded 100 nH 10 % 1.02 A 200 mOhms - 55 C + 125 C 30 550 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.82uH 10% 173In Stock
Min.: 1
Mult.: 1
: 500
No
1210 (3225 metric) Unshielded 820 nH 10 % 556 mA 670 mOhms - 55 C + 125 C 30 140 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 47uH 10% 173In Stock
Min.: 1
Mult.: 1
: 500
No
1210 (3225 metric) Shielded 47 uH 10 % 171 mA 5.5 Ohms - 55 C + 125 C 40 10 MHz Standard 3.51 mm 2.66 mm 2.57 mm S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .56 UH 10% 476In Stock
Min.: 1
Mult.: 1
: 1 000
No
1210 (3225 metric) Shielded 560 nH 10 % 619 mA 500 mOhms - 55 C + 125 C 40 200 MHz Standard 3.51 mm 2.66 mm 2.57 mm S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.33uH 10% 253In Stock
Min.: 1
Mult.: 1
: 500
No
Wirewound 1210 (3225 metric) Unshielded 330 nH 10 % 720 mA 400 mOhms - 55 C + 125 C 30 300 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 3.3uH 5% 387In Stock
Min.: 1
Mult.: 1
: 500
No
Wirewound 1210 (3225 metric) Unshielded 3.3 uH 5 % 393 mA 1.2 Ohms - 55 C + 125 C 30 58 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 10% 2.1ohm Unshielded SMT Induc 612In Stock
Min.: 1
Mult.: 1
: 500
No
Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 297 mA 2.1 Ohms - 55 C + 125 C 30 30 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 6.8uH 10% 1.8ohm Unshielded SMT Induc 991In Stock
Min.: 1
Mult.: 1
: 500
No
Wirewound 1210 (3225 metric) Unshielded 6.8 uH 10 % 321 mA 1.8 Ohms - 55 C + 125 C 30 40 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.56uH 10% 346In Stock
Min.: 1
Mult.: 1
: 500
No
Wirewound 1210 (3225 metric) Shielded 560 nH 10 % 619 mA 500 mOhms - 55 C + 125 C 40 200 MHz Standard 3.51 mm 2.66 mm 2.57 mm Iron S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .0018uH 5% .05ohm Unshielded SMT Induc 854In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 1.8 nH 5 % 1.56 A 50 mOhms - 55 C + 125 C 40 2.7 GHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel