1210 RF Inductors - SMD

Results: 2 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Delevan RF Inductors - SMD 0.12uH 10% 488In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 120 nH 10 % 971 mA 220 mOhms - 55 C + 125 C 30 500 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.022uH 10% 840In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 22 nH 10 % 779 mA 200 mOhms - 55 C + 125 C 30 1.3 GHz Standard 3.51 mm 2.67 mm 2.57 mm Phenolic 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .0018uH 5% .05ohm Unshielded SMT Induc 854In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 1.8 nH 5 % 1.56 A 50 mOhms - 55 C + 125 C 40 2.7 GHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 6.8uH 5% 1.5ohm Shielded SMT Induc 442In Stock
Min.: 1
Mult.: 1
: 500
No
Wirewound 1210 (3225 metric) Shielded 6.8 uH 5 % 328 mA 1.5 Ohms - 55 C + 125 C 40 35 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 8.2uH 5% 1.7ohm Shielded SMT Induc 379In Stock
Min.: 1
Mult.: 1
: 500
No
Wirewound 1210 (3225 metric) Shielded 8.2 uH 5 % 308 mA 1.7 Ohms - 55 C + 125 C 40 32 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .0056uH 10% .05ohm Unshielded SMT Induc 679In Stock
Min.: 1
Mult.: 1
: 500
No
Wirewound 1210 (3225 metric) Unshielded 5.6 nH 10 % 1.56 A 50 mOhms - 55 C + 125 C 40 2.7 GHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1210 6.8uH 20% AEC-Q200 2 679In Stock
Min.: 1
Mult.: 1
: 1 500

1210 (3225 metric) 6.8 uH 20 % 700 mA 160 uOhms - 40 C + 125 C 80 MHz Standard 3.2 mm 2.5 mm 2.3 mm AEC-Q200 LQW32FT_H Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1210 2.2uH 20% AEC-Q200 1 355In Stock
Min.: 1
Mult.: 1
: 1 500

1210 (3225 metric) 2.2 uH 20 % 1.2 A 70 uOhms - 40 C + 125 C 200 MHz Standard 3.2 mm 2.5 mm 2.3 mm AEC-Q200 LQW32FT_H Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1210 3.6uH 20% AEC-Q200 269In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 500

1210 (3225 metric) 3.6 uH 20 % 1 A 120 uOhms - 40 C + 125 C 150 MHz Standard 3.2 mm 2.5 mm 2.3 mm AEC-Q200 LQW32FT_H Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1210 4.7uH 20% AEC-Q200 983In Stock
Min.: 1
Mult.: 1
: 1 500

1210 (3225 metric) 4.7 uH 20 % 900 mA 140 uOhms - 40 C + 125 C 100 MHz Standard 3.2 mm 2.5 mm 2.3 mm AEC-Q200 LQW32FT_H Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 10uH 10% 21 666In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 189 mA 2.1 Ohms - 55 C + 125 C 30 33 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 4 107In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 100 uH 10 % 73 mA 14 Ohms - 55 C + 125 C 20 9 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1uH 10% 14 962In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 10 % 400 mA 700 mOhms - 55 C + 125 C 30 120 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% 2 363In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 145 mA 3.7 Ohms - 55 C + 125 C 30 19 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 10% 2 644In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 10 % 224 mA 1.5 Ohms - 55 C + 125 C 30 50 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uH 10% 2 899In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 8.2 uH 10 % 194 mA 2 Ohms - 55 C + 125 C 30 38 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 4 515In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) Shielded 10 uH 10 % 185 mA 2 Ohms - 55 C + 125 C 30 30 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 2 267In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) Shielded 100 uH 10 % 80 mA 12 Ohms - 55 C + 125 C 30 6 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 10% 2 387In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) Shielded 1 uH 10 % 400 mA 600 mOhms - 55 C + 125 C 30 120 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 10% 3 985In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Shielded 4.7 uH 10 % 220 mA 1.25 Ohms - 55 C + 125 C 30 52 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder ISC Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 10 UH 5% 11 669In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 325 mA 340 mOhms - 40 C + 125 C 35 35 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NH_23 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 468mohms 450mA Wound Ferrite 30 781In Stock
20 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 450 mA 360 mOhms - 40 C + 105 C 15 30 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 504mohms 600mA 125C Wound Ferrite 25 396In Stock
72 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 450 mA 360 mOhms - 40 C + 105 C 15 30 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100 UH 10% 30 720In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 100 uH 10 % 120 mA 3.7 Ohms - 40 C + 105 C 15 10 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15uH 728mohms 370mA Wound Ferrite 44 621In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 15 uH 10 % 370 mA 560 mOhms - 40 C + 105 C 15 26 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel