1812 RF Inductors - SMD

Results: 3 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD 560uH 5% 1 168In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 560 uH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uh 5% 837In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 10 uH 820 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 27uh 10% 1 480In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 270 nH 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uh 10% 1 850In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 5% 2 064In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1812 (4532 metric) Unshielded 4.7 uH 5 % 315 mA 1 Ohms - 55 C + 125 C 50 35 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .33uH 20% 1 179In Stock
Min.: 1
Mult.: 1

Wirewound 1812 (4532 metric) Unshielded 330 nH 20 % 430 mA 550 mOhms - 55 C + 125 C 30 250 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC
Vishay / Dale RF Inductors - SMD 4.7uH 10% 1 148In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1812 (4532 metric) Unshielded 4.7 uH 10 % 315 mA 1 Ohms - 55 C + 125 C 50 35 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .1uH 10% 1 688In Stock
Min.: 1
Mult.: 1

Wirewound 1812 (4532 metric) Unshielded 100 nH 10 % 250 mA 320 mOhms - 55 C + 125 C 30 650 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC
Vishay / Dale RF Inductors - SMD 6.8uH 5% 1 945In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 6.8 uH 5 % 285 mA 1.2 Ohms 50 27 MHz Standard 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uH 10% 1 697In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 3.3 uH 10 % 355 mA 800 mOhms - 55 C + 125 C 50 45 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uh 5% 1 727In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 47 uH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 10% 1 796In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 1.5 uH 10 % 410 mA 600 mOhms - 40 C + 105 C 50 70 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uH 10% 2 672In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1812 (4532 metric) Shielded 1.8 uH 10 % 403 mA 430 mOhms - 55 C + 125 C 30 90 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .47uH 10% 1 918In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 470 nH 10 % 355 mA 800 mOhms - 55 C + 125 C 30 190 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 0.1uH 10% 1 260In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 100 nH 20 % 552 mA 230 mOhms - 55 C + 125 C 30 460 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 18uh 10% 1 685In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 18 uH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 5.6uH 300mA 33MHz 380In Stock
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 5.6 uH 10 % 300 mA 1.1 Ohms - 30 C + 100 C 50 33 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape

Murata Electronics RF Inductors - SMD 16In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 3.3 uH 20 % 1.65 A 76 mOhms - 40 C + 85 C 47 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 132In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 18 uH 10 % 340 mA 820 mOhms - 25 C + 85 C 35 17 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 503In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 39 uH 10 % 240 mA 1.4 Ohms - 40 C + 85 C 35 11 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 95In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 3.3 uH 20 % 500 mA 350 mOhms - 40 C + 85 C 20 47 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 337In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 120 uH 5 % 150 mA 3 Ohms - 40 C + 105 C 40 6.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1500 UH 10% 390In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1.5 mH 10 % 40 mA 37 Ohms - 40 C + 105 C 40 1.6 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 230In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1 mH 5 % 50 mA 25 Ohms - 40 C + 105 C 40 2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 492In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 320 mA 940 mOhms - 40 C + 105 C 35 15 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel