1812 RF Inductors - SMD

Results: 3 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging

Murata Electronics RF Inductors - SMD 10 UH 10% 18 491In Stock
42 000On Order
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 650 mA 240 mOhms - 40 C + 85 C 23 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 33 UH 10% 10 459In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 33 uH 10 % 310 mA 1 Ohms - 40 C + 85 C 12 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 47 UH 10% 13 686In Stock
41 500On Order
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 47 uH 10 % 280 mA 1.1 Ohms - 40 C + 85 C 10 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 100 UH 5% 10 990In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 100 uH 5 % 160 mA 2.5 Ohms - 40 C + 85 C 40 6.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 100 UH 10% 10 773In Stock
8 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 160 mA 2.5 Ohms - 40 C + 85 C 40 6.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 2.2K UH 10% 10 214In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 2.2 mH 10 % 30 mA 50 Ohms - 40 C + 105 C 40 1.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 2.800 A 6.90 mOhm 3 558In Stock
Min.: 1
Mult.: 1
: 2 000

SMT Air Coil Inductor 1812 (4532 metric) Unshielded 47 nH 5 % 2.8 A 6.9 mOhms - 40 C + 125 C 100 2.1 GHz Standard 4.7 mm 3.5 mm 3.5 mm Air AIAC-1812 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 47nH Unshld 5% 3A 5.6mOhms AECQ2 3 694In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 47 nH 5 % 3 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 56nH Unshld 2% 3A 6.2mOhms AECQ2 2 957In Stock
3 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 56 nH 2 % 3 A 6.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 82nH Unshld 2% 2.5A 9.4mOhms AECQ2 1 788In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 82 nH 2 % 2.5 A 9.4 mOhms - 40 C + 125 C 100 1.3 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 100nH Unshld 2% 1.7A 12.3mOhms AECQ 4 544In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 100 nH 2 % 1.7 A 12.3 mOhms - 40 C + 125 C 100 1.2 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 5% 1 153In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 15 uH 5 % 200 mA 2.5 Ohms - 55 C + 125 C 50 17 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 2 225In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 250 mA 1.6 Ohms - 55 C + 125 C 50 20 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1mH 10% 2 148In Stock
1 000Expected 11/11/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1 mH 10 % 30 mA 40 Ohms - 55 C + 125 C 30 2.5 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 5% 490In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 1 uH 5 % 450 mA 500 mOhms - 55 C + 125 C 100 MHz Standard 3.2 mm 4 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% 862In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 180 mA 3.2 Ohms - 55 C + 125 C 50 13 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 10% 931In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 220 uH 10 % 100 mA 10 Ohms - 55 C + 125 C 40 4 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 33uH 10% 988In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 33 uH 10 % 160 mA 4 Ohms - 55 C + 125 C 50 11 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uH 10% 1 854In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 47 uH 10 % 140 mA 5 Ohms - 55 C + 125 C 50 10 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 10% 1 452In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 4.7 uH 10 % 315 mA 1 Ohms - 55 C + 125 C 50 35 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 56uH 10% 500In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 56 uH 15 mOhms Standard IMC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 5.6uH 10% 1 580In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 5.6 uH 10 % 300 mA 1.1 Ohms - 55 C + 125 C 50 33 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 680uH 10% 15In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 680 uH 10 % 30 Ohms - 55 C + 125 C 30 3 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 6.8uh 10% 1 250In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) 6.8 uH 10 % 285 mA 1.2 Ohms - 55 C + 125 C 50 27 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uH 10% 1 390In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1812 (4532 metric) Unshielded 47 uH 10 % 140 mA 5 Ohms - 55 C + 125 C 10 MHz Standard 3.2 mm 4 mm IMC Reel, Cut Tape, MouseReel