0603 RF Inductors - SMD

Results: 2 471
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD .8 NH +-.1NH 10 685In Stock
30 000On Order
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 800 pH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 14 18 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .9 NH +-.1NH 36 946In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 900 pH 0.1 nH 750 mA 100 mOhms - 55 C + 125 C 14 18 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 NH 3% 12 943In Stock
300 000On Order
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 10 nH 3 % 250 mA 700 mOhms - 55 C + 125 C 14 3.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 NH 5% 34 946In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 10 nH 5 % 250 mA 700 mOhms - 55 C + 125 C 14 3.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11 NH 3% 35 092In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 11 nH 3 % 250 mA 800 mOhms - 55 C + 125 C 14 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12 NH 3% 16 526In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 12 nH 3 % 250 mA 700 mOhms - 55 C + 125 C 12 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 882In Stock
30 000On Order
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 12 nH 5 % 250 mA 700 mOhms - 55 C + 125 C 12 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 13 NH 3% 14 579In Stock
15 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 13 nH 3 % 250 mA 800 mOhms - 55 C + 125 C 12 2.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 16 NH 3% 18 883In Stock
30 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 16 nH 3 % 200 mA 950 mOhms - 55 C + 125 C 12 2.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 17 821In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 16 nH 5 % 200 mA 950 mOhms - 55 C + 125 C 12 2.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 NH 3% 9 956In Stock
75 000On Order
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 18 nH 3 % 200 mA 800 mOhms - 55 C + 125 C 12 2.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 NH 3% 29 637In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 18 nH 3 % 200 mA 800 mOhms - 55 C + 125 C 12 2.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Chip Inductor 0201, 18nH, 5%, 800mOhms 31 494In Stock
45 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 18 nH 5 % 200 mA 800 mOhms - 55 C + 125 C 12 2.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12 710In Stock
15 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 1 nH 0.1 nH 750 mA 100 mOhms - 55 C + 125 C 14 17 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 NH +-.2NH 8 858In Stock
60 000On Order
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 1 nH 0.2 nH 750 mA 100 mOhms - 55 C + 125 C 14 17 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.1 NH +-.1NH 8 236In Stock
45 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.1 nH 0.1 nH 750 mA 100 mOhms - 55 C + 125 C 14 17 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.2 NH +-.1NH 111 212In Stock
75 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.2 nH 0.1 nH 750 mA 100 mOhms - 55 C + 125 C 14 17 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.2 NH +-.2NH 9 037In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.2 nH 0.2 nH 750 mA 100 mOhms - 55 C + 125 C 14 17 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14 550In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.3 nH 0.2 nH 600 mA 150 mOhms - 55 C + 125 C 14 17 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.4 NH +-.1NH 23 438In Stock
15 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.4 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 16 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.5 NH +-.2NH 42 364In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.5 nH 0.2 nH 600 mA 150 mOhms - 55 C + 125 C 14 15 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.6 NH +-.1NH 88 457In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 15 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.7 NH +-.1NH 52 682In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.7 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 15 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 21 226In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.7 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 15 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.8 NH +-.1NH 78 165In Stock
75 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.8 nH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 14 15 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel