0603 RF Inductors - SMD

Results: 2 471
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON RF Inductors - SMD IND 4.70 nH 0.200 A 500.00 mOhm 5 612In Stock
15 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 15 000

Multilayer Ceramic Chip Inductor 0201 (0603 metric) Shielded 4.7 nH 0.3 nH 350 mA 400 mOhms - 55 C + 125 C 16 6.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AIMC-0201 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.30 nH 0.400 A 300.00 mOhm 10 574In Stock
Min.: 1
Mult.: 1
: 10 000

Thin Film Chip Inductor 0201 (0603 metric) Unshielded 3.3 nH 0.1 nH 400 mA 300 mOhms - 40 C + 85 C 14 6 GHz Standard 0.6 mm 0.3 mm 0.23 mm Ceramic ATFC-0201HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.20 nH 0.800 A 50.00 mOhm 9 090In Stock
Min.: 1
Mult.: 1
: 10 000

Thin Film Chip Inductor 0201 (0603 metric) Unshielded 200 pH 0.1 nH 800 mA 50 mOhms - 40 C + 85 C 14 6 GHz Standard 0.6 mm 0.3 mm 0.23 mm Ceramic ATFC-0201HQ Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0.23A 8.2nH Sh 0201 DCR=450 mOhms 28 393In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Shielded 8.2 nH 2 % 230 mA 450 mOhms - 55 C + 125 C 4 3.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic WE-MK Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.90 nH 0.350 A 400.00 mOhm 7 900In Stock
Min.: 1
Mult.: 1
: 10 000

Thin Film Chip Inductor 0201 (0603 metric) Unshielded 3.9 nH 0.1 nH 350 mA 400 mOhms - 40 C + 85 C 14 6 GHz Standard 0.6 mm 0.3 mm 0.23 mm Ceramic ATFC-0201HQ Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,11nH3%,250mA 11 992In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 11 nH 3 % 250 mA 800 mOhms - 55 C + 125 C 14 2.9 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,12nH3%,250mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 12 nH 3 % 250 mA 700 mOhms - 55 C + 125 C 12 2.9 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,13nH3%,250mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 13 nH 3 % 250 mA 800 mOhms - 55 C + 125 C 12 2.6 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,15nH3%,250mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 15 nH 3 % 250 mA 700 mOhms - 55 C + 125 C 12 2.6 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,16nH3%,200mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 16 nH 3 % 200 mA 950 mOhms - 55 C + 125 C 12 2.2 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,18nH3%,200mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 18 nH 3 % 200 mA 800 mOhms - 55 C + 125 C 12 2.2 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,20nH3%,150mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 20 nH 3 % 150 mA 2.3 Ohms - 55 C + 125 C 12 2.2 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,22nH3%,150mA 11 784In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 22 nH 3 % 150 mA 1.9 Ohms - 55 C + 125 C 12 2.2 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,24nH3%,140mA 11 868In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 24 nH 3 % 140 mA 2.3 Ohms - 55 C + 125 C 12 2 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,27nH3%,140mA 11 972In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 27 nH 3 % 140 mA 2.3 Ohms - 55 C + 125 C 12 2 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,30nH3%,120mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 30 nH 3 % 120 mA 2.95 Ohms - 55 C + 125 C 9 1.7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,33nH3%,120mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 33 nH 3 % 120 mA 2.95 Ohms - 55 C + 125 C 9 1.7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,36nH3%,120mA 11 976In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 36 nH 3 % 120 mA 3 Ohms - 55 C + 125 C 9 1.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,39nH3%,120mA 11 976In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 39 nH 3 % 120 mA 3 Ohms - 55 C + 125 C 9 1.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,43nH3%,100mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 43 nH 3 % 100 mA 3.6 Ohms - 55 C + 125 C 9 1.3 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,47nH3%,100mA 11 992In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 47 nH 3 % 100 mA 3.6 Ohms - 55 C + 125 C 9 1.3 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,51nH3%,100mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 51 nH 3 % 100 mA 3.9 Ohms - 55 C + 125 C 9 1.2 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,56nH3%,100mA 11 984In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 56 nH 3 % 100 mA 3.9 Ohms - 55 C + 125 C 9 1.2 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,62nH3%,100mA 11 984In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 62 nH 3 % 100 mA 8 Ohms - 55 C + 125 C 8 1.1 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,0.6x0.3x0.3mm,68nH3%,100mA 12 000In Stock
Min.: 1
Mult.: 1
: 15 000

RF Inductor 0201 (0603 metric) Shielded 68 nH 3 % 100 mA 8 Ohms - 55 C + 125 C 8 1.1 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic CE0603M Reel, Cut Tape, MouseReel