1005 RF Inductors - SMD

Results: 5 040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD Fixed IND 62nH 180mA INFOTMT 12 280In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 62 nH 2 % 180 mA 1.9 Ohms - 55 C + 125 C 22 1.1 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 150nH 110mA INFOTMT 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 150 nH 2 % 110 mA 3 Ohms - 55 C + 125 C 22 800 MHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14 418In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 1.5 nH 0.5 nH 2.1 A 28 mOhms - 55 C + 125 C 20 18 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 NH 3% 17 177In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 27 nH 3 % 280 mA 520 mOhms - 55 C + 125 C 25 3.5 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.9 NH +-.2NH 13 068In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 3.9 nH 0.2 nH 1.95 A 30 mOhms - 55 C + 125 C 10 10 GHz Standard 1 mm 0.6 mm 0.5 mm Ferrite AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 43 NH 2% 11 356In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 43 nH 2 % 515 mA 516 mOhms - 55 C + 125 C 30 3.4 GHz Standard 1 mm 0.6 mm 0.5 mm Ferrite AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 259In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 51 nH 2 % 415 mA 696 mOhms - 55 C + 125 C 2.9 2.9 GHz Standard 1 mm 0.6 mm 0.5 mm Ferrite AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14 284In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 5.1 nH 0.1 nH 1.77 A 40 mOhms - 55 C + 125 C 35 8 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 19 525In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 5.7 nH 0.5 nH 1.77 A 40 mOhms - 55 C + 125 C 30 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 312In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 6.5 nH 2 % 1.38 A 65 mOhms - 55 C + 125 C 7 7 GHz Standard 1 mm 0.6 mm 0.5 mm Ferrite AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14 634In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 6.7 nH 2 % 1.28 A 78 mOhms - 55 C + 125 C 30 7 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.9 NH 2% 10 616In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 7.9 nH 2 % 1.7 A 50 mOhms - 55 C + 125 C 30 7 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.5 NH 2% 17 394In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 8.5 nH 2 % 1.5 A 69 mOhms - 55 C + 125 C 32 6.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11 745In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 91 nH 2 % 125 mA 2.38 Ohms - 55 C + 125 C 20 2.1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.7 NH 2% 12 957In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 9.7 nH 2 % 1.4 A 81 mOhms - 55 C + 125 C 34 6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10.00 nH 0.200 A 1350.00 mOhm 27 795In Stock
Min.: 1
Mult.: 1
: 10 000

Thin Film Chip Inductor 0402 (1005 metric) Unshielded 10 nH 2 % 200 mA 1.35 mOhms - 45 C + 85 C 13 4.5 GHz Standard 1 mm 0.5 mm 0.32 mm Ceramic ATFC-0402 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 3.3nH 5% 250 MHz 0.066ohms 9 885In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 3.3 nH 5 % 840 mA 66 mOhms - 55 C + 125 C 20 6 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic CW100505 Reel, Cut Tape
Wurth Elektronik RF Inductors - SMD WE-MK DCRes=0.29Ohms 0402 0.3A +/- 2% 26 599In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Shielded 6.8 nH 2 % 300 mA 290 mOhms - 55 C + 125 C 8 4.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic WE-MK Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 NH 2% 19 181In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 10 nH 2 % 500 mA 260 mOhms - 55 C + 125 C 8 3.4 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 19 342In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 3.9 nH 0.2 nH 750 mA 140 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.6 NH 0.1% 13 087In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 3.6 nH 0.1 nH 900 mA 90 mOhms - 55 C + 125 C 23 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 82nH 160mA POWRTRN 10 210In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 82 nH 2 % 160 mA 2.3 Ohms - 55 C + 125 C 22 900 MHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 918In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 13 nH 2 % 400 mA 260 mOhms - 55 C + 125 C 23 2.8 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.7 NH 0.2% 19 951In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Shielded 1.7 nH 0.2 nH 1.15 A 65 mOhms - 55 C + 125 C 20 1.15 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.5 NH +-.1NH 18 837In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 3.5 nH 0.1 nH 1.95 A 30 mOhms - 55 C + 125 C 30 10 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel