1005 RF Inductors - SMD

Results: 5 040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,22nH2%,300mA 7 952In Stock
Min.: 1
Mult.: 1
: 10 000

RF Inductor 0402 (1005 metric) Shielded 22 nH 2 % 300 mA 700 mOhms - 55 C + 125 C 8 1.9 GHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,27nH2%,300mA 7 988In Stock
Min.: 1
Mult.: 1
: 10 000

RF Inductor 0402 (1005 metric) Shielded 27 nH 2 % 300 mA 800 mOhms - 55 C + 125 C 8 1.7 GHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,33nH2%,200mA 7 992In Stock
Min.: 1
Mult.: 1
: 10 000

RF Inductor 0402 (1005 metric) Shielded 33 nH 2 % 200 mA 900 mOhms - 55 C + 125 C 8 1.6 GHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,39nH2%,200mA 7 984In Stock
Min.: 1
Mult.: 1
: 10 000

RF Inductor 0402 (1005 metric) Shielded 39 nH 2 % 200 mA 1 Ohms - 55 C + 125 C 8 1.2 GHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,47nH2%,200mA 7 964In Stock
Min.: 1
Mult.: 1
: 10 000

RF Inductor 0402 (1005 metric) Shielded 47 nH 2 % 200 mA 1.1 Ohms - 55 C + 125 C 8 1.1 GHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,56nH2%,200mA 7 976In Stock
Min.: 1
Mult.: 1
: 10 000

RF Inductor 0402 (1005 metric) Shielded 56 nH 2 % 200 mA 1.1 Ohms - 55 C + 125 C 8 1 GHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,68nH2%,200mA 7 863In Stock
Min.: 1
Mult.: 1
: 10 000

RF Inductor 0402 (1005 metric) Shielded 68 nH 2 % 200 mA 1.2 Ohms - 55 C + 125 C 8 800 MHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,82nH5%,200mA 8 000In Stock
Min.: 1
Mult.: 1
: 10 000

RF Inductor 0402 (1005 metric) Shielded 82 nH 5 % 200 mA 1.3 Ohms - 55 C + 125 C 8 600 MHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,9.1nH2%,500mA 14 955In Stock
Min.: 1
Mult.: 1
: 10 000

RF Inductor 0402 (1005 metric) Shielded 9.1 nH 2 % 500 mA 300 mOhms - 55 C + 125 C 8 3.4 GHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,100nH5%,200mA 7 968In Stock
Min.: 1
Mult.: 1
: 10 000

RF Inductor 0402 (1005 metric) Shielded 100 nH 5 % 200 mA 1.6 Ohms - 55 C + 125 C 8 600 MHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,120nH5%,150mA 8 000In Stock
Min.: 1
Mult.: 1
: 10 000

RF Inductor 0402 (1005 metric) Shielded 120 nH 5 % 150 mA 1.6 Ohms - 55 C + 125 C 8 600 MHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,150nH5%,140mA 8 000In Stock
Min.: 1
Mult.: 1
: 10 000

RF Inductor 0402 (1005 metric) Shielded 150 nH 5 % 140 mA 3.2 Ohms - 55 C + 125 C 8 550 MHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3nH 9.1% 48In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 3.3 nH 0.3 nH 300 mA 190 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IMC-0402-01 .01 2% ER E4 9 250In Stock
Min.: 1
Mult.: 1
: 10 000

Molded 0402 (1005 metric) 10 nH 5 %, 2 % 15 mOhms Standard IMC-0402-01 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .001uh 20% 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Molded 0402 (1005 metric) 1 nH 0.3 nH 280 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22nH 2% 8 955In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 22 nH 5 %, 2 % 400 mA 300 mOhms - 40 C + 125 C 25 2.8 GHz Standard 1 mm 0.55 mm 0.5 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2nH +-/2nH 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Molded 0402 (1005 metric) 2.2 nH 0.3 nH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 10NH 0.4A 300 MOHM SMD 8 723In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 10 nH 3 % 400 mA 300 mOhms - 55 C + 125 C 20 4.4 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 15NH 0.3A 500 MOHM SMD 7 667In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 15 nH 3 % 300 mA 500 mOhms - 55 C + 125 C 20 3.4 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 15NH 0.3A 500 MOHM SMD 8 675In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 15 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 20 3.4 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 18NH 0.28A 650 MOHM SMD 8 858In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 18 nH 3 % 280 mA 650 mOhms - 55 C + 125 C 20 3.3 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.0NH 1A 20 MOHM SMD 4 201In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1 nH 0.1 nH 1 A 20 mOhms - 55 C + 125 C 20 19.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.3NH 1A 30 MOHM SMD 8 280In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.3 nH 0.1 nH 1 A 30 mOhms - 55 C + 125 C 20 19.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.5NH 1A 40 MOHM SMD 8 396In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.5 nH 0.1 nH 1 A 40 mOhms - 55 C + 125 C 20 19.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 1.5NH 1A 40 MOHM SMD 7 760In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 1.5 nH 0.3 nH 1 A 40 mOhms - 55 C + 125 C 20 19.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel