1005 RF Inductors - SMD

Results: 5 040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD FIXED IND 2.4NH 1A 60 MOHM SMD 8 844In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.4 nH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 20 11.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.5NH 0.9A 70 MOHM SMD 16 608In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.5 nH 0.1 nH 900 mA 70 mOhms - 55 C + 125 C 20 11.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.5NH 0.9A 70 MOHM SMD 8 000In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.5 nH 0.3 nH 900 mA 70 mOhms - 55 C + 125 C 20 11.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.6NH 0.75A 90 MOHM SMD 8 662In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.6 nH 0.1 nH 750 mA 90 mOhms - 55 C + 125 C 20 11.2 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.7NH 0.85A 70 MOHM SMD 8 674In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.7 nH 0.1 nH 850 mA 70 mOhms - 55 C + 125 C 20 8.9 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.8NH 0.8A 90 MOHM SMD 8 925In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.8 nH 0.3 nH 800 mA 90 mOhms - 55 C + 125 C 20 8.9 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 2.9NH 0.75A 100 MOHM SMD 8 379In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.9 nH 0.1 nH 750 mA 100 mOhms - 55 C + 125 C 20 8.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 30NH 0.22A 950 MOHM SMD 8 845In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 30 nH 3 % 220 mA 950 mOhms - 55 C + 125 C 20 2.5 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 39NH 0.2A 1 OHM SMD 8 153In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 39 nH 3 % 200 mA 1 Ohms - 55 C + 125 C 20 2.1 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.0NH 0.65A 120 MOHM SMD 7 565In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3 nH 0.1 nH 650 mA 120 mOhms - 55 C + 125 C 20 10 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.2NH 0.8A 90 MOHM SMD 8 344In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.2 nH 0.1 nH 800 mA 90 mOhms - 55 C + 125 C 20 9.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.3NH 0.75A 100 MOHM SMD 8 653In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.3 nH 0.1 nH 750 mA 100 mOhms - 55 C + 125 C 20 9.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.4NH 0.8A 80 MOHM SMD 8 500In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.4 nH 0.3 nH 800 mA 80 mOhms - 55 C + 125 C 20 8.9 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.7NH 0.8A 80 MOHM SMD 8 698In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.7 nH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 20 7.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.7NH 0.8A 80 MOHM SMD 7 527In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.7 nH 0.3 nH 800 mA 80 mOhms - 55 C + 125 C 20 7.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.8NH 0.8A 90 MOHM SMD 8 354In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.8 nH 0.1 nH 800 mA 90 mOhms - 55 C + 125 C 20 7.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.9NH 0.75A 90 MOHM SMD 6 585In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.9 nH 0.3 nH 750 mA 90 mOhms - 55 C + 125 C 20 7.6 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 4.0NH 0.7A 110 MOHM SMD 12 624In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 4 nH 0.1 nH 700 mA 110 mOhms - 55 C + 125 C 20 7.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 4.2NH 0.65A 120 MOHM SMD 7 995In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 4.2 nH 0.1 nH 650 mA 120 mOhms - 55 C + 125 C 20 7.4 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 4.3NH 0.6A 120 MOHM SMD 8 195In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 4.3 nH 0.1 nH 600 mA 120 mOhms - 55 C + 125 C 20 7.3 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 4.7NH 0.65A 120 MOHM SMD 7 312In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 4.7 nH 0.1 nH 650 mA 120 mOhms - 55 C + 125 C 20 6.1 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 5.6NH 0.5A 190 MOHM SMD 8 088In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 5.6 nH 0.1 nH 500 mA 190 mOhms - 55 C + 125 C 20 6.6 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 6.2NH 0.5A 190 MOHM SMD 8 585In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 6.2 nH 0.1 nH 500 mA 190 mOhms - 55 C + 125 C 20 5.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 6.8NH 0.5A 200 MOHM SMD 8 942In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 6.8 nH 3 % 500 mA 200 mOhms - 55 C + 125 C 20 5.5 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 7.3NH 0.45A 260 MOHM SMD 8 815In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 7.3 nH 3 % 450 mA 260 mOhms - 55 C + 125 C 20 5.4 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel