1005 RF Inductors - SMD

Results: 5 040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON RF Inductors - SMD IND 5.6nH 0.6A 230m? 9 980In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 5.6 nH 0.1 nH 600 mA 230 mOhms - 55 C + 125 C 8 4.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 6.8nH 0.6A 250m? 9 514In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 6.8 nH 2 % 600 mA 250 mOhms - 55 C + 125 C 8 4.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 8.2nH 0.5A 280m? 9 462In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 8.2 nH 2 % 500 mA 280 mOhms - 55 C + 125 C 8 3.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
Wurth Elektronik RF Inductors - SMD WE-KI 0402 13nH 560mA DCR=210mOhms 5% AEC-Q200 10 130In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0402 (1005 metric) Unshielded 13 nH 5 % 560 mA 210 mOhms - 40 C + 125 C 24 3.45 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 15nH 560mA DCR=172mOhms 5% AEC-Q200 11 881In Stock
9 000Expected 24/11/2026
Min.: 1
Mult.: 1
: 3 000

Wirewound 0402 (1005 metric) Unshielded 15 nH 5 % 560 mA 172 mOhms - 40 C + 125 C 26 3.28 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 120 NH 2% 75 858In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 120 nH 2 % 200 mA 1.3 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 28 610In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 270 nH 3 % 110 mA 4.94 Ohms - 55 C + 125 C 8 400 MHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 NH 2% 115 230In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 10 nH 2 % 500 mA 260 mOhms - 55 C + 125 C 8 3.4 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 NH 5% 95 563In Stock
450 000On Order
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 10 nH 5 % 500 mA 260 mOhms - 55 C + 125 C 8 3.4 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12 NH 2% 78 704In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 12 nH 2 % 500 mA 280 mOhms - 55 C + 125 C 8 3 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 NH 5% 211 164In Stock
540 000On Order
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 15 nH 5 % 450 mA 320 mOhms - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 NH 5% 238 385In Stock
580 000On Order
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 18 nH 5 % 400 mA 360 mOhms - 55 C + 125 C 8 2.2 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.0 NH +-.1NH 61 099In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.1 nH 1 A 70 mOhms - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.0 NH +-.3NH 96 153In Stock
110 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.3 nH 1 A 70 mOhms - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.2 NH +-.1NH 61 338In Stock
50 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.1 nH 1 A 70 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 NH 5% 465 038In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 27 nH 5 % 350 mA 460 mOhms - 55 C + 125 C 8 1.7 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 NH +-.3NH 187 345In Stock
280 000On Order
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2 nH 0.3 nH 900 mA 90 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2 NH +-.1NH 76 888In Stock
70 000Expected 15/12/2026
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.2 nH 0.1 nH 900 mA 90 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.7 NH +-.3NH 418 151In Stock
320 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.3 nH 800 mA 120 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 39 NH 5% 327 399In Stock
840 000On Order
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 39 nH 5 % 300 mA 650 mOhms - 55 C + 125 C 8 1.2 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 NH +-.3NH 130 584In Stock
290 000On Order
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 3.3 nH 0.3 nH 800 mA 125 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.9 NH +-.1NH 232 119In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 3.9 nH 0.1 nH 750 mA 140 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 47 NH 5% 135 250In Stock
140 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 47 nH 5 % 300 mA 720 mOhms - 55 C + 125 C 8 1 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 NH +-.1NH 77 104In Stock
50 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 0.1 nH 700 mA 160 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 NH 3% 87 234In Stock
270 000On Order
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 0.3 nH 700 mA 160 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel