2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns RF Inductors - SMD 120nH 5% 3 607In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 120 nH 5 % 400 mA 480 mOhms - 40 C + 125 C 50 1.1 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 150nH 5% 3 469In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 150 nH 5 % 400 mA 670 mOhms - 40 C + 125 C 50 950 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 180nH 5% 4 078In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 180 nH 5 % 400 mA 20 mOhms - 40 C + 125 C 50 900 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 220nH 5% 6 766In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 220 nH 5 % 300 mA 1.1 Ohms - 40 C + 125 C 50 860 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 270nH 5% 1 000In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 270 nH 5 % 250 mA 1.46 Ohms - 40 C + 125 C 45 850 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD MAGNETICS-HI Q CHIP INDUCTOR 1 507In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 390 nH 2 % 210 mA 2.2 Ohms - 40 C + 125 C 45 780 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 390nH 5% 4 563In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 390 nH 5 % 170 mA 2.2 Ohms - 40 C + 125 C 45 780 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 470nH 5% 4 029In Stock
4 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 470 nH 5 % 250 mA 1.72 Ohms - 40 C + 125 C 33 375 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 560nH 5% 2 185In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 560 nH 5 % 230 mA 1.9 Ohms - 40 C + 125 C 23 340 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 680nH 5% 5 281In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 680 nH 5 % 190 mA 1.46 Ohms - 40 C + 125 C 50 215 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 820nH 5% HIGH Q 1 384In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 820 nH 5 % 180 mA 2.35 Ohms - 40 C + 125 C 60 1.3 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 910nH 5% HIGH Q 4 879In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 910 nH 5 % 150 mA 2.5 Ohms - 40 C + 125 C 22 220 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 6 340In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 10 uH 10 % 15 mA 1.15 Ohms - 55 C + 125 C 50 28 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1uH 10% 4 911In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 1 uH 10 % 50 mA 400 mOhms - 55 C + 125 C 45 87 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uH 10% 3 826In Stock
3 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 3.3 uH 10 % 30 mA 800 mOhms - 55 C + 125 C 45 48 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 10% 7 468In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 4.7 uH 10 % 30 mA 1 Ohms - 55 C + 125 C 45 41 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100nH 10% 3 030In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 100 nH 10 % 250 mA 300 mOhms - 55 C + 125 C 20 279 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .33uH 10% 3 384In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 330 nH 10 % 250 mA 550 mOhms - 55 C + 125 C 20 167 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI DCRes=1.05Ohms 470nH 0.21A AEC-Q200 1 158In Stock
2 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 470 nH 5 % 210 mA 1.05 Ohms - 40 C + 125 C 25 350 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI DCResi=1.1Ohms 560nH 0.23A AEC-Q200 2 311In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 560 nH 5 % 230 mA 1.1 Ohms - 40 C + 125 C 18 250 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI DCResi=1.2Ohms 620nH 0.23A AEC-Q200 3 698In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 620 nH 5 % 230 mA 1.2 Ohms - 40 C + 125 C 18 250 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI DCResi=1.2Ohms 680nH 0.4A AEC-Q200 2 544In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 680 nH 5 % 400 mA 1.2 Ohms - 40 C + 125 C 15 188 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI DCResi=1.5Ohms 820nH 0.3A AEC-Q200 1 417In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 820 nH 5 % 300 mA 1.5 Ohms - 40 C + 125 C 15 215 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI DCResi=2.8Ohms 1000nH 0.18A AEC-Q200 2 830In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 1 uH 5 % 180 mA 2.8 Ohms - 40 C + 125 C 20 250 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI DCResi=3.2Ohms 1200nH 0.2A AEC-Q200 3 068In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 1.2 uH 5 % 200 mA 3.2 Ohms - 40 C + 125 C 18 190 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel