2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-KI DCRes=6.26Ohms 1800nH 0.14A AEC-Q200 3 467In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 1.8 uH 5 % 140 mA 6.26 Ohms - 40 C + 125 C 18 210 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCRes=0.1 Ohms 0805 1.5nH AEC-Q200 2 004In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 1.5 nH 0.3 nH 300 mA 100 mOhms - 55 C + 125 C 10 4 GHz 2 mm 1.25 mm 0.85 mm AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCRes=0.1 Ohms 0805 2.7nH AEC-Q200 3 898In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 2.7 nH 0.3 nH 300 mA 100 mOhms - 55 C + 125 C 12 4 GHz 2 mm 1.25 mm 0.85 mm AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCRes=0.2 Ohms 0805 4.7nH AEC-Q200 5 177In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 4.7 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 12 3.5 GHz 2 mm 1.25 mm 0.85 mm AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCRes=0.23Ohms 0805 5.6nH AEC-Q200 3 612In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 5.6 nH 0.3 nH 300 mA 230 mOhms - 55 C + 125 C 15 3.2 GHz 2 mm 1.25 mm 0.85 mm AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCRes=0.25Ohms 0805 6.8nH AEC-Q200 2 429In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 6.8 nH 5 % 300 mA 250 mOhms - 55 C + 125 C 15 2.8 GHz 2 mm 1.25 mm 0.85 mm AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCRes=0.28Ohms 0805 8.2nH AEC-Q200 3 486In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 8.2 nH 5 % 300 mA 280 mOhms - 55 C + 125 C 15 2.4 GHz 2 mm 1.25 mm 0.85 mm AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCRes=0.3 Ohms 0805 10nH AEC-Q200 2 206In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 10 nH 5 % 300 mA 300 mOhms - 55 C + 125 C 15 2.1 GHz 2 mm 1.25 mm 0.85 mm AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCRes=0.55Ohms 0805 27nH AEC-Q200 1 019In Stock
4 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 27 nH 5 % 300 mA 550 mOhms - 55 C + 125 C 18 1.3 GHz 2 mm 1.25 mm 0.85 mm AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCRes=0.6 Ohms 0805 33nH AEC-Q200 3 349In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 33 nH 5 % 300 mA 600 mOhms - 55 C + 125 C 18 1.2 GHz 2 mm 1.25 mm 0.85 mm AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCRes=0.75Ohms 0805 56nH AEC-Q200 3 712In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 56 nH 5 % 300 mA 750 mOhms - 55 C + 125 C 18 800 MHz 2 mm 1.25 mm 0.85 mm AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCRes=0.9 Ohms 0805 100nH AEC-Q200 2 059In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 100 nH 5 % 300 mA 900 mOhms - 55 C + 125 C 18 600 MHz 2 mm 1.25 mm 0.85 mm AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCRes=1.2 Ohms 0805 220nH AEC-Q200 2 543In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer 0805 (2012 metric) Shielded 220 nH 5 % 300 mA 1.2 Ohms - 55 C + 125 C 12 350 MHz 2 mm 1.25 mm 0.85 mm AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI 0805 2.2uH 30mA DCR=600mOhms10% 8In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Unshielded 2.2 uH 10 % 30 mA 600 mOhms - 55 C + 125 C 45 55 MHz Standard 2 mm 1.25 mm 1.1 mm Nickel Zinc Ferrite (NiZn) WE-MI Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 0805 1uH 20% 700mA 0.13ohm AEC-Q200 38In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 500

Wirewound 0805 (2012 metric) Unshielded 1 uH 20 % 700 mA 130 mOhms 700 mA - 40 C + 125 C 320 MHz Standard 2 mm 1.2 mm 1.6 mm AEC-Q200 LQW21FT_H Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1uH 10MHz 20% 2012 AEC-Q200 7 712In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 1 uH 20 % 800 mA 100 mOhms 700 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 10MHz 20% 2012 AEC-Q200 2 394In Stock
4 000On Order
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 2.2 uH 20 % 600 mA 160 mOhms 400 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape
TDK RF Inductors - SMD 10uH 2MHz 20% 2012 AEC-Q200 15 325In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 10 uH 20 % 300 mA 680 mOhms 200 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape
TDK RF Inductors - SMD 1uH 2MHz 20% 2012 AEC-Q200 4 330In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 1 uH 20 % 800 mA 100 mOhms 700 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 2MHz 20% 2012 AEC-Q200 87In Stock
18 000On Order
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 2.2 uH 20 % 600 mA 160 mOhms 400 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape
TDK RF Inductors - SMD 3.3uH 2MHz 20% 2012 AEC-Q200 8 766In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 3.3 uH 20 % 500 mA 200 mOhms 350 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape
TDK RF Inductors - SMD 47uH 2MHz 20% 2012 AEC-Q200 468In Stock
102 000On Order
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 47 uH 20 % 170 mA 3.7 Ohms 50 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 2MHz 20% 2012 AEC-Q200 611In Stock
4 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 4.7 uH 20 % 400 mA 340 mOhms 300 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape
TDK RF Inductors - SMD 4.7uH 2MHz 20% 2012 AEC-Q200 5 672In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 4.7 uH 20 % 170 mA 500 mOhms 180 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 2MHz 20% 2012 AEC-Q200 9 427In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 22 uH 20 % 220 mA 1.25 Ohms 100 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel