2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON RF Inductors - SMD IND 1.80 nH 0.300 A 100.00 mOhm 1 349In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 1.8 nH 0.3 nH 300 mA 100 mOhms - 55 C + 125 C 10 4 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22.00 nH 0.300 A 500.00 mOhm 3 523In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 22 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 18 1.4 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 27.00 nH 0.300 A 550.00 mOhm 6 077In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 27 nH 5 % 300 mA 550 mOhms - 55 C + 125 C 18 1.3 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 33.00 nH 0.300 A 600.00 mOhm 4 625In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 33 nH 5 % 300 mA 600 mOhms - 55 C + 125 C 18 1.2 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 39.00 nH 0.300 A 650.00 mOhm 3 268In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 39 nH 5 % 300 mA 650 mOhms - 55 C + 125 C 18 1 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 3.30 nH 0.300 A 130.00 mOhm 9 647In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 3.3 nH 0.3 nH 300 mA 130 mOhms - 55 C + 125 C 12 4 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 4.70 nH 0.300 A 200.00 mOhm 4 088In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 4.7 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 12 3.5 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 5.60 nH 0.300 A 230.00 mOhm 7 356In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 5.6 nH 0.3 nH 300 mA 230 mOhms - 55 C + 125 C 15 3.2 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 6.80 nH 0.300 A 250.00 mOhm 8 963In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 6.8 nH 5 % 300 mA 250 mOhms - 55 C + 125 C 15 2.8 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 82.00 nH 0.300 A 900.00 mOhm 3 085In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 82 nH 5 % 300 mA 900 mOhms - 55 C + 125 C 18 600 MHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 100.00 nH 0.300 A 900.00 mOhm 6 965In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 100 nH 5 % 300 mA 900 mOhms - 55 C + 125 C 18 600 MHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12.00 uH 0.015 A 1250.00 mOhm 3 845In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 12 uH 10 % 15 mA 1.25 Ohms - 55 C + 125 C 50 22 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 10 UH 20% 1 292In Stock
6 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 10 uH 20 % 500 mA 320 mOhms 60 mA - 55 C + 125 C 24 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805HC Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 1.300 A 110.00 mOhm 4 333In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 1 uH 20 % 1.4 A 150 mOhms 400 mA - 55 C + 125 C 75 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805HC Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.50 uH 1.100 A 160.00 mOhm 2 968In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 1.3 A 160 mOhms 180 mA - 55 C + 125 C 60 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805HC Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.20 uH 0.900 A 200.00 mOhm 5 414In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 1.2 A 200 mOhms 150 mA - 55 C + 125 C 50 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805HC Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 4.7 UH 20% 5 343In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 4.7 uH 20 % 1 A 250 mOhms 100 mA - 55 C + 125 C 35 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805HC Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10.00 uH 0.100 A 4700.00 mOhm 3 013In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 10 uH 5 % 98 mA 4.7 Ohms - 40 C + 125 C 10 30 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.00 uH 0.250 A 1200.00 mOhm 6 278In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 1 uH 5 % 245 mA 1.2 Ohms - 40 C + 125 C 15 63 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 68.00 uH 0.040 A 17500.00 mOhm 1 313In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 68 uH 5 % 40 mA 17.5 Ohms - 40 C + 125 C 8 11 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15.00 uH 0.080 A 6500.00 mOhm 1 914In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 15 uH 2 % 80 mA 6.5 Ohms - 40 C + 125 C 10 23 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 22.00 uH 0.070 A 8000.00 mOhm 2 924In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 22 uH 2 % 68 mA 8 Ohms - 40 C + 125 C 10 20 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.20 uH 0.100 A 2500.00 mOhm 1 974In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.2 uH 2 % 100 mA 2.5 Ohms - 40 C + 125 C 10 200 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 3.30 uH 0.180 A 2300.00 mOhm 1 189In Stock
4 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 3.3 uH 2 % 175 mA 2.3 Ohms - 40 C + 125 C 15 50 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 47.00 uH 0.060 A 13800.00 mOhm 1 622In Stock
2 000Expected 23/12/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 47 uH 2 % 55 mA 13.8 Ohms - 40 C + 125 C 10 14 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape