2520 RF Inductors - SMD

Results: 2 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD 1uH 5% 2 504In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 1 uH 5 % 120 mA 3.3 Ohms - 40 C + 125 C 35 310 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 5% 2 550In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 22 uH 5 % 110 mA 5 Ohms - 40 C + 125 C 15 22 MHz Standard 2.5 mm 2 mm 1.6 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 390nH 5% 2 600In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 390 nH 5 % 470 mA 1.06 Ohms - 40 C + 125 C 45 530 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 470nH 5% 3 687In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 470 nH 5 % 420 mA 1.17 Ohms - 40 C + 125 C 45 480 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic IMC Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 048In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 620 nH 1 % 300 mA 1.4 Ohms - 40 C + 85 C 45 375 MHz Standard 2.62 mm 2.45 mm 1.83 mm Metal LQW2UA Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22.00 nH 1.000 A 120.00 mOhm 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 22 nH 2 % 1 A 120 mOhms - 40 C + 125 C 55 2.4 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 68.00 nH 1.000 A 210.00 mOhm 644In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 68 nH 2 % 1 A 210 mOhms - 40 C + 125 C 65 1.2 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 82.00 nH 1.000 A 220.00 mOhm 600In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 82 nH 2 % 1 A 220 mOhms - 40 C + 125 C 60 800 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .47 UH 5% 17 912In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 470 nH 5 % 470 mA 1.19 Ohms - 55 C + 125 C 45 450 MHz Standard 2.62 mm 2.45 mm 1.83 mm Air LQW2UA Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.39 uH 0.470 A 1120.00 mOhm 5 881In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 390 nH 2 % 470 mA 1.12 Ohms - 40 C + 125 C 50 480 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic AISC-1008 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 NH 1% 4 402In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 100 nH 1 % 620 mA 560 mOhms - 55 C + 125 C 60 1 GHz Standard 2.62 mm 2.45 mm 1.83 mm LQW2UA Reel, Cut Tape
Bourns RF Inductors - SMD Ind2.1x1.5x1.3mm,220nH2%0.5A,non-shdSMD 3 296In Stock
Min.: 1
Mult.: 1
: 2 000

RF Choke 1008 (2520 metric) Unshielded 220 nH 2 % 500 mA 840 mOhms - 40 C + 125 C 45 700 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW252016 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.80 uH 0.600 A 840.00 mOhm 80In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 1.8 uH 5 % 600 mA 840 mOhms - 40 C + 125 C 33 170 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 6.80 uH 0.360 A 3000.00 mOhm 1 265In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 6.8 uH 2 % 360 mA 3 Ohms - 40 C + 125 C 20 60 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape
Bourns RF Inductors - SMD 0.68uH 10% 1 117In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 680 nH 10 % 400 mA 1.47 Ohms - 55 C + 125 C 45 375 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic PM1008 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 390nH 5% 872In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 390 nH 5 % 400 mA 1.2 Ohms - 40 C + 125 C 45 500 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW252016 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD .56 UH 5% 3 900In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 560 nH 1.46 Ohms - 40 C + 125 C Standard 2.1 mm 1.5 mm 1.3 mm CW252016 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 1.2uH 10% 805In Stock
2 000Expected 07/01/2027
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 1.2 uH 10 % 340 mA 2 Ohms - 55 C + 125 C 35 250 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic PM1008 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD .18 UH 5% 2 656In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 180 nH 5 % 500 mA 330 mOhms - 40 C + 125 C 45 750 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW252016 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 1008 1.0uH 2% 2K RL 2 380In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 1 uH 2 % 370 mA 1.75 Ohms - 40 C + 125 C 290 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.56uH 10% 770In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 560 nH 10 % 400 mA 1.33 Ohms - 55 C + 125 C 45 415 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic PM1008 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 18 NH 10% 3 505In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 18 nH 10 % 600 mA 11 mOhms - 40 C + 125 C 50 2.5 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW252016 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12.00 nH 1.500 A 60.00 mOhm 1 873In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 12 nH 5 % 1.5 A 60 mOhms - 40 C + 125 C 70 2.8 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 1008 33nH 5% 2K RL 354In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 33 nH 5 % 1 A 140 mOhms - 55 C + 155 C 60 1.6 GHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 1.2 UH 5% 1 637In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 1.2 uH 5 % 280 mA 2 Ohms - 40 C + 125 C 25 250 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW252016 Reel, Cut Tape, MouseReel