2520 RF Inductors - SMD

Results: 2 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON RF Inductors - SMD IND 18.00 nH 1.400 A 80.00 mOhm 2 421In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 18 nH 5 % 1.4 A 80 mOhms - 40 C + 125 C 62 2.7 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 39.00 nH 1.300 A 90.00 mOhm 735In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 39 nH 5 % 1.3 A 90 mOhms - 40 C + 125 C 75 1.3 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.47uH 10% 1 140In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 470 nH 10 % 470 mA 1.19 Ohms - 55 C + 125 C 45 450 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic PM1008 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 27 NH 10% 3 670In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 27 nH 10 % 600 mA 100 mOhms - 40 C + 125 C 55 1.6 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW252016 Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 1008 8.2nH 1A DCR=60mOhms 5% AEC-Q200 1 973In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 8.2 nH 5 % 1 A 60 mOhms - 40 C + 125 C 50 5.5 GHz Standard 2.5 mm 2 mm 1.6 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 1.600 A 85.00 mOhm 2 530In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 1008 (2520 metric) Shielded 1 uH 20 % 1.6 A 85 mOhms - 55 C + 125 C 60 MHz Standard 2.5 mm 2 mm 0.85 mm Ferrite AIML-1008HC Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.80 uH 0.600 A 840.00 mOhm 3 376In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 1.8 uH 2 % 600 mA 840 mOhms - 40 C + 125 C 33 170 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape
TE Connectivity / AMP RF Inductors - SMD 3650 1008 12nH 5% 2K RL 1 845In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 12 nH 5 % 1 A 90 mOhms - 40 C + 125 C 50 3.3 GHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 1008 3.3uH 5% 2K RL 955In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 3.3 uH 5 % 290 mA 3.4 Ohms - 40 C + 125 C 22 110 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 1.0uH 10% 561In Stock
2 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 1 uH 10 % 370 mA 1.75 Ohms - 55 C + 125 C 35 290 MHz Standard 2.5 mm 2 mm 1.6 mm Ceramic PM1008 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 22nH 10% 1 131In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 22 nH 10 % 600 mA 100 mOhms - 40 C + 125 C 60 2.4 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW252016 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 82 NH 5% WIREWOUND 1 521In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 82 nH 5 % 600 mA 180 mOhms - 40 C + 125 C 60 1 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW252016 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 1008 12uH 5% 2K RL 3 752In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 12 uH 5 % 130 mA 10.5 Ohms - 40 C + 125 C 15 18 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 1008 1.0uH 5% 2K RL 3 143In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 1 uH 5 % 370 mA 1.75 Ohms - 40 C + 125 C 35 290 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 1008 47nH 5% 2K RL 3 069In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 47 nH 5 % 1 A 160 mOhms - 40 C + 125 C 1.5 GHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 1008 0.12uH 5% 2K RL 3 159In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 120 nH 5 % 650 mA 630 mOhms - 55 C + 155 C 60 950 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.5uH 5% 424In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1008 (2520 metric) Unshielded 1.5 uH 5 % 548 mA 500 mOhms - 55 C + 125 C 30 92 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite 1008/R Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.9 x 2.8 x 2.3mm 1 391In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 3.3 uH 5 % 450 mA 1.7 Ohms - 40 C + 125 C 23 100 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 11 507In Stock
Min.: 1
Mult.: 1
: 1 600

Multilayer 1008 (2520 metric) Unshielded 22 nH 2 % 1 A 120 mOhms - 40 C + 125 C 55 1.8 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 10 818In Stock
Min.: 1
Mult.: 1
: 1 600

Multilayer 1008 (2520 metric) Unshielded 27 nH 2 % 1 A 110 mOhms - 40 C + 125 C 55 1.5 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1008 4.7uH 1100mA DCR=234mOhms RF 11 022In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 1008 (2520 metric) Shielded 4.7 uH 1.1 A 225 mOhms 580 mA - 40 C + 85 C 25 MHz Standard 2.5 mm 2 mm 1 mm Ceramic PE-1008CLH Reel, Cut Tape, MouseReel
Walsin WLCW2520Z0J22NPB
Walsin RF Inductors - SMD Chip Wire Ind 2520(1008) 22nH +/-5% 1 850In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) 22 nH 5 % 120 mOhms - 40 C + 125 C 55 2.4 GHz 2.92 mm 2.79 mm 2.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2520Z0G36NPB
Walsin RF Inductors - SMD Chip Wire Ind 2520(1008) 36nH +/-2% 1 631In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) 36 nH 2 % 150 mOhms - 40 C + 125 C 60 1.6 GHz Standard 2.92 mm 2.79 mm 2.02 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2520Z0GR36PB
Walsin RF Inductors - SMD Chip Wire Ind 2520(1008) 360nH +/-2% 3 969In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) 360 nH 2 % 1.05 Ohms - 40 C + 125 C 45 530 MHz 2.92 mm 2.79 mm 2.02 mm Ceramic Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .75uH 5% .21ohm Shielded SMT Induc 995In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1008 (2520 metric) Shielded 750 nH 5 % 735 mA 210 mOhms - 55 C + 125 C 40 163 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel