2520 RF Inductors - SMD

Results: 2 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Delevan RF Inductors - SMD 0.010uH 10% 490In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1008 (2520 metric) Unshielded 10 nH 10 % 1.56 A 50 mOhms - 55 C + 125 C 40 2.7 GHz Standard 2.92 mm 2.66 mm 2.41 mm Phenolic 1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.18uH 10% 390In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1008 (2520 metric) Shielded 180 nH 10 % 970 mA 120 mOhms - 55 C + 125 C 40 338 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.33uH 10% 679In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1008 (2520 metric) Shielded 330 nH 10 % 865 mA 150 mOhms - 55 C + 125 C 40 293 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.100uH 10% 450In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1008 (2520 metric) Unshielded 100 nH 10 % 728 mA 230 mOhms - 55 C + 125 C 15 550 MHz Standard 2.92 mm 2.66 mm 2.41 mm Phenolic 1008/R Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1008 1.5uH 1400mA DCR=91mOhms RF 5 817In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 1008 (2520 metric) Shielded 1.5 uH 1.4 A 88 mOhms 1.1 A - 40 C + 85 C 60 MHz Standard 2.5 mm 2 mm 1 mm Ceramic PE-1008CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1008 1uH 1600mA DCR=78mOhms RF 5 503In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 1008 (2520 metric) Shielded 1 uH 1.6 A 75 mOhms 1.4 A - 40 C + 85 C 70 MHz Standard 2.5 mm 2 mm 1 mm Ceramic PE-1008CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD CER. RF M-L 1008 IND. 2.2uH,850mA, TIN, TR 8 720In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 1008 (2520 metric) Shielded 2.2 uH 1.3 A 125 mOhms 850 mA - 40 C + 85 C 55 MHz Standard 2.5 mm 2 mm 1 mm Ceramic PE-0805CLH Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 5.6uH 10% 299In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1008 (2520 metric) Shielded 5.6 uH 10 % 295 mA 1.3 Ohms - 55 C + 125 C 30 40 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.33uH 10% 358In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1008 (2520 metric) Unshielded 330 nH 10 % 954 mA 165 mOhms - 55 C + 125 C 40 300 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite 1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.082uH 10% 238In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1008 (2520 metric) Unshielded 82 nH 10 % 801 mA 190 mOhms - 55 C + 125 C 25 915 MHz Standard 2.92 mm 2.66 mm 2.41 mm Phenolic 1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.22uH 10% 48In Stock
500Expected 09/02/2027
Min.: 1
Mult.: 1
: 500

Wirewound 1008 (2520 metric) Shielded 220 nH 10 % 930 mA 130 mOhms - 55 C + 125 C 40 323 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.2uH 5% 321In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1008 (2520 metric) Unshielded 2.2 uH 5 % 433 mA 800 mOhms - 55 C + 125 C 30 70 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite 1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .33uH 10% 1.35ohm Unshielded SMT 393In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1008 (2520 metric) Unshielded 330 nH 10 % 330 mA 1.35 Ohms - 55 C + 125 C 30 500 MHz Standard 2.92 mm 2.66 mm 2.41 mm HF1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .1uH 2% .23ohm Unshielded SMT RF 134In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1008 (2520 metric) Unshielded 100 nH 2 % 728 mA 230 mOhms - 55 C + 125 C 15 550 MHz Standard 2.92 mm 2.66 mm 2.41 mm Phenolic 1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.68uH 10% 489In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1008 (2520 metric) Unshielded 680 nH 10 % 760 mA 260 mOhms - 55 C + 125 C 40 175 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite 1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.10uH 10% 344In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1008 (2520 metric) Shielded 100 nH 10 % 1.12 A 90 mOhms - 55 C + 125 C 40 383 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 6.8uH 10% 320In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1008 (2520 metric) Shielded 6.8 uH 10 % 250 mA 1.8 Ohms - 55 C + 125 C 30 38 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 4.7uH 5% 2.3ohm Temp Stable SMT 7In Stock
Min.: 1
Mult.: 1
: 500
No
Molded 1008 (2520 metric) Unshielded 4.7 uH 5 % 255 mA 2.3 Ohms - 55 C + 125 C 30 30 MHz Standard 2.92 mm 2.66 mm 2.41 mm Iron 4302/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.2uH 5% 1.65ohm Unshielded SMT 37In Stock
Min.: 1
Mult.: 1
: 500
No
RF Choke 1008 (2520 metric) Unshielded 2.2 uH 5 % 300 mA 1.65 Ohms - 55 C + 125 C 30 120 MHz Standard 2.92 mm 2.66 mm 2.41 mm HF1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 5% 2.1ohm Shielded SMT Induc 67In Stock
500Expected 25/12/2026
Min.: 1
Mult.: 1
: 500
No
Wirewound 1008 (2520 metric) Shielded 10 uH 5 % 230 mA 2.1 Ohms - 55 C + 125 C 30 29 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 5% 25In Stock
500Expected 23/09/2027
Min.: 1
Mult.: 1
: 500
No
1008 (2520 metric) Unshielded 10 uH 5 % 245 mA 2.5 Ohms - 55 C + 125 C 30 28 MHz Standard 2.92 mm 2.66 mm 2.41 mm 1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 3.9uH 5% 2.1ohm Temp Stable SMT 465In Stock
Min.: 1
Mult.: 1
: 500
No
Molded 1008 (2520 metric) Unshielded 3.9 uH 5 % 265 mA 2.1 Ohms - 55 C + 125 C 30 35 MHz Standard 2.92 mm 2.66 mm 2.41 mm Iron 4302/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 3.3uH 10% 1.9ohm Unshielded SMT 496In Stock
Min.: 1
Mult.: 1
: 500
No
RF Choke 1008 (2520 metric) Unshielded 3.3 uH 10 % 280 mA 1.9 Ohms - 55 C + 125 C 30 60 MHz Standard 2.92 mm 2.66 mm 2.41 mm HF1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.8uH 5% .8ohm Temp Stable SMT 400In Stock
Min.: 1
Mult.: 1
: 500
No
Molded 1008 (2520 metric) Unshielded 1.8 uH 5 % 430 mA 800 mOhms - 55 C + 125 C 30 60 MHz Standard 2.92 mm 2.66 mm 2.41 mm Iron 4302/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.0uH 10% 200In Stock
Min.: 1
Mult.: 1
: 500
No
Wirewound 1008 (2520 metric) Shielded 1 uH 10 % 670 mA 250 mOhms - 55 C + 125 C 30 120 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel